Datasheets
MCP1825-5002E/ET by: Microchip Technology Inc

5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, D2PAK-5

Part Details for MCP1825-5002E/ET by Microchip Technology Inc

Results Overview of MCP1825-5002E/ET by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

MCP1825-5002E/ET Information

MCP1825-5002E/ET by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for MCP1825-5002E/ET

Part # Distributor Description Stock Price Buy
DISTI # 26M9944
Newark 500 Ma Cmos Ldo, Vout=5.0V, Extended Temp Range 5 Ddpak Tube Rohs Compliant: Yes |Microchip MCP1825-5002E/ET RoHS: Compliant Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.2100
$1.2100 Buy Now
DISTI # MCP1825-5002E/ET-ND
DigiKey IC REG LINEAR 5V 500MA DDPAK-5 Min Qty: 350 Lead time: 8 Weeks Container: Tube Temporarily Out of Stock
  • 650 $1.1400
$1.1400 Buy Now
DISTI # MCP1825-5002E/ET
Avnet Americas LDO Regulator Pos 5V 0.5A 6-Pin(5+Tab) DDPAK - Rail/Tube (Alt: MCP1825-5002E/ET) RoHS: Compliant Min Qty: 550 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 300 $1.2125
  • 400 $1.1930
  • 700 $1.1736
  • 1,500 $1.1542
  • 3,000 $1.1349
$1.1349 / $1.2125 Buy Now
DISTI # 579-MCP1825-5002E/ET
Mouser Electronics LDO Voltage Regulators 500 mA CMOS LDO Vout 5.0V ETR RoHS: Compliant 0
  • 650 $1.1400
$1.1400 Order Now
DISTI # 70567957
RS 500 mA CMOS LDO, Vout=5.0V, Extended Temp Range Min Qty: 350 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 350 $2.0900
  • 3,500 $1.9900
  • 17,500 $1.8800
  • 35,000 $1.7800
$1.7800 / $2.0900 RFQ
Onlinecomponents.com LDO Regulator Pos 5V 0.5A Automotive 6-Pin(5+Tab) DDPAK Tube RoHS: Compliant 0
  • 163 $1.6300
  • 325 $1.2300
  • 488 $1.1500
  • 650 $1.1200
$1.1200 / $1.6300 Buy Now
Bristol Electronics   600
RFQ
DISTI # MCP1825-5002E/ET
TME IC: voltage regulator, LDO,linear,fixed, 5V, 0.5A, D2PAK-5, SMD Min Qty: 1 0
  • 1 $1.8300
  • 5 $1.6600
  • 25 $1.4600
  • 100 $1.3100
  • 500 $1.2200
$1.2200 / $1.8300 RFQ
NAC 500 mA CMOS LDO, Vout=5.0V, Extended Temp Range - Package: 5 DDPAK TUBE RoHS: Compliant Min Qty: 300 Package Multiple: 50 Container: Tube 0
  • 1 $1.4900
  • 100 $1.3500
  • 500 $1.2400
  • 1,000 $1.2100
$1.2100 / $1.4900 Buy Now
DISTI # MCP1825-5002E/ET
Avnet Silica LDO Regulator Pos 5V 05A 6Pin5Tab DDPAK (Alt: MCP1825-5002E/ET) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics LDO Regulator Pos 5V 0.5A Automotive 6-Pin(5+Tab) DDPAK Tube RoHS: Compliant 0
  • 163 $1.6300
  • 325 $1.2300
  • 488 $1.1500
  • 650 $1.1200
$1.1200 / $1.6300 Buy Now

Part Details for MCP1825-5002E/ET

MCP1825-5002E/ET CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP1825-5002E/ET Part Data Attributes

MCP1825-5002E/ET Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP1825-5002E/ET Microchip Technology Inc 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, D2PAK-5
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code D2PAK
Package Description D2PAK-5
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED
Dropout Voltage1-Max 0.35 V
Dropout Voltage1-Nom 0.21 V
Input Voltage Absolute-Max 6.5 V
Input Voltage-Max 6 V
Input Voltage-Min 5.475 V
JESD-30 Code R-PSSO-G5
JESD-609 Code e3
Length 10.16 mm
Line Regulation-Max 0.0042%
Load Regulation-Max 0.05%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 5.125 V
Output Voltage1-Min 4.875 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code TO-263
Package Equivalence Code SMSIP5H,.6,67TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 5.08 mm
Surface Mount YES
Technology CMOS
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.7 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 2.5%
Width 9.017 mm

Alternate Parts for MCP1825-5002E/ET

This table gives cross-reference parts and alternative options found for MCP1825-5002E/ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1825-5002E/ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MCP1825S-5002E/EB Microchip Technology Inc $1.1643 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, D2PAK-3 MCP1825-5002E/ET vs MCP1825S-5002E/EB
MCP1825-5002E/AT Microchip Technology Inc $1.3642 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN MCP1825-5002E/ET vs MCP1825-5002E/AT
MCP1825T-5002E/ET Microchip Technology Inc $1.4750 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, D2PAK-5 MCP1825-5002E/ET vs MCP1825T-5002E/ET
MCP1825T-5002E/DC Microchip Technology Inc Check for Price 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, SOT-223, 5 PIN MCP1825-5002E/ET vs MCP1825T-5002E/DC
MCP1825T-5002E/AB Microchip Technology Inc Check for Price 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN MCP1825-5002E/ET vs MCP1825T-5002E/AB
MCP1825S-5002E/DC Microchip Technology Inc Check for Price 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, SOT-223, 5 PIN MCP1825-5002E/ET vs MCP1825S-5002E/DC
TC1108-5.0VDB Microchip Technology Inc Check for Price 5 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO4, SOT-223, 4 PIN MCP1825-5002E/ET vs TC1108-5.0VDB
MCP1825S-5002E/AT Microchip Technology Inc Check for Price 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN MCP1825-5002E/ET vs MCP1825S-5002E/AT
MCP1825-5002E/AB Microchip Technology Inc Check for Price 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN MCP1825-5002E/ET vs MCP1825-5002E/AB
TC1108-5.0VDBTR Telcom Semiconductor Inc Check for Price Fixed Positive LDO Regulator, 5V, 0.48V Dropout, CMOS, PDSO4, SOT-223, 4 PIN MCP1825-5002E/ET vs TC1108-5.0VDBTR

MCP1825-5002E/ET Frequently Asked Questions (FAQ)

  • The maximum input voltage that the MCP1825-5002E/ET can handle is 6V. Exceeding this voltage may damage the device.

  • To ensure the output voltage is stable and accurate, make sure to use a suitable output capacitor (e.g., 10uF ceramic capacitor) and follow the recommended PCB layout guidelines to minimize noise and parasitic inductance.

  • The MCP1825-5002E/ET is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's essential to follow the recommended operating conditions and thermal management guidelines to ensure reliable operation.

  • The output voltage ripple can be calculated using the formula: ΔVout = (Iout * ESL) / (Cout * fsw), where Iout is the output current, ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency.

  • The minimum input capacitance required for stable operation is 1uF. However, it's recommended to use a higher value (e.g., 4.7uF) to ensure stable operation and minimize input voltage ripple.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1825-5002E/ET by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1825-5002E/ET by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP1825-5002E/ET would you like to use for your alert(s)?
  • Please alert me when MCP1825-5002E/ET inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP1825-5002E/ET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1825-5002E/ET to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP1825-5002E/ET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1825-5002E/ET.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1825-5002E/ET by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: