Part Details for MCP16312T-E/MSVAO by Microchip Technology Inc
Results Overview of MCP16312T-E/MSVAO by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP16312T-E/MSVAO Information
MCP16312T-E/MSVAO by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP16312T-E/MSVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP16312T-E/MSVAO-ND
|
DigiKey | IC REG BUCK ADJ 1A 8MSOP Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCP16312T-E/MSVAO
|
Avnet Americas | - Tape and Reel (Alt: MCP16312T-E/MSVAO) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
MCP16312T-E/MSVAO
|
Microchip Technology Inc | 30V Input, PWM Synchronous Buck Switching Regulator, MSOP, Projected EOL: 2044-03-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.1700 / $1.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $2.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1000 / $2.3100 | Buy Now |
|
Vyrian | Other Function Semiconductors | 670 |
|
RFQ |
Part Details for MCP16312T-E/MSVAO
MCP16312T-E/MSVAO CAD Models
MCP16312T-E/MSVAO Part Data Attributes
|
MCP16312T-E/MSVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP16312T-E/MSVAO
Microchip Technology Inc
Switching Regulator, Current-mode, 575kHz Switching Freq-Max, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 24V; ALSO REQUIRE PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.4 V | |
Input Voltage-Nom | 7 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 575 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for MCP16312T-E/MSVAO
This table gives cross-reference parts and alternative options found for MCP16312T-E/MSVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP16312T-E/MSVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP16311T-E/MS | Microchip Technology Inc | $1.6046 | SWITCHING REGULATOR | MCP16312T-E/MSVAO vs MCP16311T-E/MS |
MCP16312-E/MSVAO | Microchip Technology Inc | Check for Price | Switching Regulator, Current-mode, 575kHz Switching Freq-Max, PDSO8 | MCP16312T-E/MSVAO vs MCP16312-E/MSVAO |
MCP16312-E/Y | Microchip Technology Inc | Check for Price | SWITCHING REGULATOR | MCP16312T-E/MSVAO vs MCP16312-E/Y |
MCP16311-E/MSVAO | Microchip Technology Inc | Check for Price | Switching Regulator, Current-mode, 575kHz Switching Freq-Max, PDSO8 | MCP16312T-E/MSVAO vs MCP16311-E/MSVAO |
MCP16311T-E/Y | Microchip Technology Inc | Check for Price | SWITCHING REGULATOR | MCP16312T-E/MSVAO vs MCP16311T-E/Y |
MP8670DN-Z | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 600kHz Switching Freq-Max, PDSO8, MS-012BA, SOIC-8 | MCP16312T-E/MSVAO vs MP8670DN-Z |
MCP16311-E/MNY | Microchip Technology Inc | Check for Price | SWITCHING REGULATOR | MCP16312T-E/MSVAO vs MCP16311-E/MNY |
MCP16311T-E/MNYVAO | Microchip Technology Inc | Check for Price | Switching Regulator, Current-mode, 575kHz Switching Freq-Max, PDSO8 | MCP16312T-E/MSVAO vs MCP16311T-E/MNYVAO |
MCP16312T-E/Y | Microchip Technology Inc | Check for Price | SWITCHING REGULATOR | MCP16312T-E/MSVAO vs MCP16312T-E/Y |