-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP14A0454T-E/MS by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC0807
|
Newark | 4.5A Dual Non-Inv Matched, High-Speed, Low-Side Mosfet Driver 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP14A0454T-E/MS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 | Buy Now |
DISTI #
MCP14A0454T-E/MSCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1600 / $1.5500 | Buy Now |
DISTI #
MCP14A0454T-E/MS
|
Avnet Americas | - Tape and Reel (Alt: MCP14A0454T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1700 / $1.2500 | Buy Now |
DISTI #
579-MCP14A0454TE/MS
|
Mouser Electronics | Gate Drivers 4.5A Dual Non-Inv Matched, High-speed, Low-side MOSFET Driver RoHS: Compliant | 0 |
|
$1.1600 | Order Now |
DISTI #
V72:2272_19920927
|
Arrow Electronics | Driver 4.5A 2-OUT Low Side Non-Inv 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1745 Container: Cut Strips | Americas - 3292 |
|
$0.5974 / $1.2862 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 7500 Factory Stock |
|
$1.0700 / $2.2400 | Buy Now |
DISTI #
77265222
|
Verical | Driver 4.5A 2-OUT Low Side Non-Inv 8-Pin MSOP T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2213 | Americas - 2500 |
|
$0.9700 / $0.9830 | Buy Now |
|
Bristol Electronics | 1820 |
|
RFQ | ||
|
NAC | 4.5A Dual Non-Inv Matched, High-speed, Low-side MOSFET Driver - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.2500 / $1.5400 | Buy Now |
DISTI #
MCP14A0454T-E/MS
|
Avnet Silica | (Alt: MCP14A0454T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP14A0454T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A0454T-E/MS
Microchip Technology Inc
Buffer/Inverter Based MOSFET Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-03-22 | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Peak Current Limit-Nom | 4.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.031 µs | |
Turn-on Time | 0.027 µs | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP14A0454T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A0454T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP14A0454-E/MS | Microchip Technology Inc | $1.2480 | Buffer/Inverter Based MOSFET Driver | MCP14A0454T-E/MS vs MCP14A0454-E/MS |
MCP14A0454T-E/MSVAO | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0454T-E/MS vs MCP14A0454T-E/MSVAO |
Microchip provides a recommended PCB layout in the datasheet, but it's also important to follow general high-frequency PCB design guidelines, such as using a solid ground plane, minimizing trace lengths, and using 50-ohm transmission lines for signal traces.
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device. Additionally, consult the datasheet for temperature derating information.
The MCP14A0454T-E/MS has built-in ESD protection, but it's still important to follow proper ESD handling and storage procedures to prevent damage. Additionally, consider adding external ESD protection devices, such as TVS diodes, to further protect the device and surrounding circuitry.
To troubleshoot issues with the MCP14A0454T-E/MS, start by reviewing the datasheet and application notes, and then use standard debugging techniques, such as signal probing, logic analysis, and power supply verification. Consult Microchip's technical support resources, such as forums and knowledge bases, for additional guidance.
For radiation-hardened or high-reliability applications, consult Microchip's radiation testing and characterization reports, and follow their guidelines for radiation-hardened design. Additionally, consider using radiation-hardened components and following industry standards, such as those from NASA or the European Space Agency.