Part Details for MCP14A0305T-E/MS by Microchip Technology Inc
Results Overview of MCP14A0305T-E/MS by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP14A0305T-E/MS Information
MCP14A0305T-E/MS by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MCP14A0305T-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0142
|
Newark | 3.0A Matched, High -Speed, Low-Side Inv + Non-Inv Mosfet Drvr 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP14A0305T-E/MS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9070 | Buy Now |
DISTI #
MCP14A0305T-E/MS
|
Avnet Americas | MOSFET Driver 3A 1-OUT Lo Side One Inverting/One Non-Inverting 8-Pin MSOP T/R - Tape and Reel (Alt: MCP14A0305T-E/MS) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8775 / $0.9375 | Buy Now |
DISTI #
579-MCP14A0305T-E/MS
|
Mouser Electronics | Gate Drivers 3.0A Matched, High -speed, Low-side Inv + Non-Inv MOSFET Drvr RoHS: Compliant | 0 |
|
$0.8800 | Order Now |
DISTI #
V72:2272_21760499
|
Arrow Electronics | Driver 3A 2-OUT Low Side Half Brdg Inv/Non-Inv 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1816 Container: Cut Strips | Americas - 1229 |
|
$0.1941 / $0.9647 | Buy Now |
DISTI #
MCP14A0305T-E/MS
|
Microchip Technology Inc | Dual 3.0A, ChA is inverted & ChB is non-inverted output, MSOP, Projected EOL: 2044-06-26 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.8300 / $1.1400 | Buy Now |
|
Onlinecomponents.com | Driver 3A 2-OUT Inv/Non-Inv 8-Pin MSOP T/R RoHS: Compliant | 0 |
|
$0.7820 / $1.6380 | Buy Now |
|
NAC | 3.0A Matched, High -speed, Low-side Inv + Non-Inv MOSFET Drvr - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.9400 / $1.1500 | Buy Now |
|
Master Electronics | Driver 3A 2-OUT Inv/Non-Inv 8-Pin MSOP T/R RoHS: Compliant | 0 |
|
$0.7820 / $1.6380 | Buy Now |
Part Details for MCP14A0305T-E/MS
MCP14A0305T-E/MS CAD Models
MCP14A0305T-E/MS Part Data Attributes
|
MCP14A0305T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A0305T-E/MS
Microchip Technology Inc
Buffer/Inverter Based MOSFET Driver, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.046 µs | |
Width | 3 mm |
Alternate Parts for MCP14A0305T-E/MS
This table gives cross-reference parts and alternative options found for MCP14A0305T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A0305T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP14A0303-E/MNY | Microchip Technology Inc | $0.2930 | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305T-E/MS vs MCP14A0303-E/MNY |
MCP14A0305-E/MS | Microchip Technology Inc | $1.0700 | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305T-E/MS vs MCP14A0305-E/MS |
MCP14A0304-E/MNY | Microchip Technology Inc | $1.1100 | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305T-E/MS vs MCP14A0304-E/MNY |
MCP14A0304T-E/MNYVAO | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305T-E/MS vs MCP14A0304T-E/MNYVAO |
MCP14A0304T-E/MSVAO | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305T-E/MS vs MCP14A0304T-E/MSVAO |
MCP14A0305T-E/MNYVAO | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305T-E/MS vs MCP14A0305T-E/MNYVAO |
MCP14A0304T-E/MS | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305T-E/MS vs MCP14A0304T-E/MS |
MCP14A0304T-E/SNVAO | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305T-E/MS vs MCP14A0304T-E/SNVAO |
MCP14A0303T-E/MNYVAO | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305T-E/MS vs MCP14A0303T-E/MNYVAO |
MCP14A0305T-E/MSVAO | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305T-E/MS vs MCP14A0305T-E/MSVAO |
MCP14A0305T-E/MS Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the datasheet, but it's also important to follow general high-frequency PCB design guidelines, such as using a solid ground plane, minimizing trace lengths, and using 50-ohm transmission lines for the input and output signals.
-
To ensure stability, follow the datasheet's guidelines for gain and phase margin, and consider the effects of parasitic capacitance and inductance in your PCB layout. You may also need to add compensation components, such as resistors or capacitors, to stabilize the amplifier.
-
The maximum power dissipation is dependent on the package type and ambient temperature. For the MCP14A0305T-E/MS, the maximum power dissipation is approximately 1.4W. To prevent overheating, ensure good thermal conduction to the PCB, use a heat sink if necessary, and keep the ambient temperature within the recommended operating range.
-
Yes, the MCP14A0305T-E/MS can be used as a unity-gain buffer. However, you'll need to ensure that the input impedance is matched to the source impedance, and consider the effects of input bias current and offset voltage on the output signal.
-
Follow standard ESD protection guidelines, such as using an ESD wrist strap or mat, storing the devices in anti-static packaging, and using ESD-protected workstations. You may also consider adding ESD protection components, such as TVS diodes or resistors, to your PCB design.