-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NAND Gate Based MOSFET Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP14A0305-E/MNY by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0138
|
Newark | 3.0A Matched, High -Speed, Low-Side Inv + Non-Inv Mosfet Drvr 8 Tdfn 2X3X0.8Mm Tube Rohs Compliant: Yes |Microchip MCP14A0305-E/MNY RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9100 | Buy Now |
DISTI #
MCP14A0305-E/MNY-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8TDFN Min Qty: 450 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9100 | Buy Now |
DISTI #
MCP14A0305-E/MNY
|
Avnet Americas | MOSFET Driver 3A 1-OUT Lo Side One Inverting/One Non-Inverting 8-Pin TDFN Tube - Rail/Tube (Alt: MCP14A0305-E/MNY) RoHS: Compliant Min Qty: 450 Package Multiple: 150 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.9100 / $1.2200 | Buy Now |
DISTI #
579-MCP14A0305-E/MNY
|
Mouser Electronics | Gate Drivers 3.0A Matched, High -speed, Low-side Inv + Non-Inv MOSFET Drvr RoHS: Compliant | 0 |
|
$0.9100 / $1.2200 | Order Now |
DISTI #
V99:2348_21760730
|
Arrow Electronics | Driver 3A 2-OUT Low Side Half Brdg Inv/Non-Inv 8-Pin TDFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1834 | Americas - 445 |
|
$1.4394 | Buy Now |
|
Onlinecomponents.com | Driver 3A 2-OUT Inv/Non-Inv 8-Pin TDFN EP Tube RoHS: Compliant | 13050 Factory Stock |
|
$0.7900 / $0.9290 | Buy Now |
DISTI #
30572365
|
Verical | Driver 3A 2-OUT Low Side Half Brdg Inv/Non-Inv 8-Pin TDFN EP Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1834 | Americas - 445 |
|
$1.4394 | Buy Now |
|
NAC | 3.0A Matched, High -speed, Low-side Inv + Non-Inv MOSFET Drvr - Package: 8 TDFN 2x3x0.8mm TUBE RoHS: Compliant Min Qty: 450 Package Multiple: 150 Container: Tube | 0 |
|
$0.9700 / $1.2000 | Buy Now |
|
Master Electronics | Driver 3A 2-OUT Inv/Non-Inv 8-Pin TDFN EP Tube RoHS: Compliant | 13050 Factory Stock |
|
$0.7900 / $0.9290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP14A0305-E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A0305-E/MNY
Microchip Technology Inc
NAND Gate Based MOSFET Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.046 µs | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MCP14A0305-E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A0305-E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP14A0305T-E/MNY | Microchip Technology Inc | Check for Price | NAND Gate Based MOSFET Driver | MCP14A0305-E/MNY vs MCP14A0305T-E/MNY |