Part Details for MCASH21GSC7474KTCA01 by TAIYO YUDEN
Results Overview of MCASH21GSC7474KTCA01 by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCASH21GSC7474KTCA01 Information
MCASH21GSC7474KTCA01 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCASH21GSC7474KTCA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASH21GSC7474KTCA01CT-ND
|
DigiKey | CAP CER 0.47UF 100V X7S 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3050 In Stock |
|
$0.0565 / $0.3100 | Buy Now |
DISTI #
MCASH21GSC7474KTCA01
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 100 V, ? 10%, X7S, 0805 [2012 Metric] - Tape and Reel (Alt: MCASH21GSC7474KTCA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 |
|
RFQ | |
DISTI #
963-CASH21GSC7474KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.47uF X7S 0805 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0570 / $0.3000 | Order Now |
|
Future Electronics | CAP,MIDHIGHVOL,0805,100V,X7S,0.47UF±10%,T&R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 3000Reel |
|
$0.0785 / $0.0810 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0467 / $0.0606 | Buy Now |
DISTI #
MCASH21GSC7474KTCA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.47uF X7S 0805 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0550 / $0.0680 | Buy Now |
|
Future Electronics | CAP,MIDHIGHVOL,0805,100V,X7S,0.47UF��10%,T&R Min Qty: 3000 Package Multiple: 3000 |
3000 null |
|
$0.0785 / $0.0810 | Buy Now |
DISTI #
MCASH21GSC7474KTCA01
|
IBS Electronics | CAP MIDHIGH VOL 0805 100V X7S 0.47UF 10% T&, R Min Qty: 3000 Package Multiple: 1 | 3000 |
|
$0.1021 / $0.1053 | Buy Now |
DISTI #
MCASH21GSC7474KTCA01
|
Avnet Abacus | Multilayer Ceramic Capacitor 047 uF 100 V 10 X7S 0805 2012 Metric (Alt: MCASH21GSC7474KTCA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCASH21GSC7474KTCA01
MCASH21GSC7474KTCA01 CAD Models
MCASH21GSC7474KTCA01 Part Data Attributes
|
MCASH21GSC7474KTCA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASH21GSC7474KTCA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |