Part Details for MC74VHC1GT50DTT1 by LRC Leshan Radio Co Ltd
Results Overview of MC74VHC1GT50DTT1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHC1GT50DTT1 Information
MC74VHC1GT50DTT1 by LRC Leshan Radio Co Ltd is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC74VHC1GT50DTT1
MC74VHC1GT50DTT1 CAD Models
MC74VHC1GT50DTT1 Part Data Attributes
|
MC74VHC1GT50DTT1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1GT50DTT1
LRC Leshan Radio Co Ltd
Buffer, CMOS, PDSO5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | TSOP-5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 17.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MC74VHC1GT50DTT1
This table gives cross-reference parts and alternative options found for MC74VHC1GT50DTT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1GT50DTT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74VHC1GT50DT1G | onsemi | Check for Price | IC,LOGIC GATE,BUFFER,AHC/VHC-CMOS,TSSOP,6PIN,PLASTIC | MC74VHC1GT50DTT1 vs MC74VHC1GT50DT1G |
MC74VHC1GT50DTR2 | Motorola Semiconductor Products | Check for Price | Buffer, AHC/VHC Series, 1-Func, 1-Input, CMOS, PDSO5, SC-59, SOT-23, TSOP-5 | MC74VHC1GT50DTT1 vs MC74VHC1GT50DTR2 |
MC74VHC1GT50DTR2 | Motorola Mobility LLC | Check for Price | AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | MC74VHC1GT50DTT1 vs MC74VHC1GT50DTR2 |
MC74VHC1GT50DTT3 | LRC Leshan Radio Co Ltd | Check for Price | Buffer, CMOS, PDSO5 | MC74VHC1GT50DTT1 vs MC74VHC1GT50DTT3 |