Part Details for MC74HCU04AFELG by onsemi
Results Overview of MC74HCU04AFELG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HCU04AFELG Information
MC74HCU04AFELG by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HCU04AFELG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86125242
|
Verical | Inverter 6-Element CMOS 14-Pin SO EIAJ T/R RoHS: Compliant Min Qty: 1244 Package Multiple: 1 Date Code: 1101 | Americas - 8000 |
|
$0.2253 / $0.3015 | Buy Now |
DISTI #
86125125
|
Verical | Inverter 6-Element CMOS 14-Pin SO EIAJ T/R RoHS: Compliant Min Qty: 1244 Package Multiple: 1 Date Code: 1001 | Americas - 1940 |
|
$0.2253 / $0.3015 | Buy Now |
DISTI #
86123383
|
Verical | Inverter 6-Element CMOS 14-Pin SO EIAJ T/R RoHS: Compliant Min Qty: 1244 Package Multiple: 1 Date Code: 0701 | Americas - 1746 |
|
$0.2253 / $0.3015 | Buy Now |
|
Rochester Electronics | Unbuffered Hex Inverter ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11686 |
|
$0.1802 / $0.2906 | Buy Now |
Part Details for MC74HCU04AFELG
MC74HCU04AFELG CAD Models
MC74HCU04AFELG Part Data Attributes
|
MC74HCU04AFELG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCU04AFELG
onsemi
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, EIAJ, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.005 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 21 ns | |
Propagation Delay (tpd) | 105 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74HCU04AFELG
This table gives cross-reference parts and alternative options found for MC74HCU04AFELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCU04AFELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HCU04NSR | Texas Instruments | $0.1366 | 6-ch, 2-V to 6-V inverters 14-SOP -40 to 85 | MC74HCU04AFELG vs SN74HCU04NSR |
TC74HCU04AF | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate | MC74HCU04AFELG vs TC74HCU04AF |
HD74HCU04AFP | Hitachi Ltd | Check for Price | Inverter, HC Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DA | MC74HCU04AFELG vs HD74HCU04AFP |
TC74HCU04AF-TP2 | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | MC74HCU04AFELG vs TC74HCU04AF-TP2 |
TC74HCU04AF(EL) | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | MC74HCU04AFELG vs TC74HCU04AF(EL) |
SN74HCU04NSRE4 | Texas Instruments | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | MC74HCU04AFELG vs SN74HCU04NSRE4 |
MC74HCU04AFEL | onsemi | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | MC74HCU04AFELG vs MC74HCU04AFEL |