Part Details for MC74AC05DR2G by onsemi
Results Overview of MC74AC05DR2G by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74AC05DR2G Information
MC74AC05DR2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74AC05DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5562
|
Newark | Inverter, 1 I/P, -40 To 85Deg C, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Ic Case/Package:Nsoic, Product Range:74Ac05, Logic Ic Family:74Ac, Supply Voltage Min:2V, Output Current:- Rohs Compliant: Yes |Onsemi MC74AC05DR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.1660 | Buy Now |
DISTI #
26AM3853
|
Newark | Log Cmos Inverter Hex |Onsemi MC74AC05DR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1210 | Buy Now |
DISTI #
MC74AC05DR2GOSCT-ND
|
DigiKey | IC INVERTER OD 6CH 1IN 14SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4681 In Stock |
|
$0.1834 / $0.4800 | Buy Now |
DISTI #
MC74AC05DR2G
|
Avnet Americas | Buffer, Inverting, 74AC05, 6 Element, 2 V to 6 V, 14 Pins, NSOIC - Tape and Reel (Alt: MC74AC05DR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 2500100000 Factory Stock |
|
$0.1098 / $0.1201 | Buy Now |
DISTI #
863-MC74AC05DR2G
|
Mouser Electronics | Inverters 2-6V CMOS Hex Open Drain RoHS: Compliant | 2997 |
|
$0.1270 / $0.4100 | Buy Now |
DISTI #
V72:2272_07316704
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1906 Container: Cut Strips | Americas - 7399 |
|
$0.1176 / $0.1712 | Buy Now |
|
Onlinecomponents.com | Hex Inverter Open-Drain RoHS: Compliant | 0 |
|
$0.1152 / $0.1318 | Buy Now |
DISTI #
88946543
|
Verical | Inverter 6-Element CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 51 Package Multiple: 1 | Americas - 7399 |
|
$0.1712 | Buy Now |
DISTI #
87891744
|
Verical | Inverter 6-Element CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 146 Package Multiple: 1 | Americas - 285 |
|
$0.2160 / $0.2180 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ |
Part Details for MC74AC05DR2G
MC74AC05DR2G CAD Models
MC74AC05DR2G Part Data Attributes
|
MC74AC05DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC05DR2G
onsemi
Hex Inverter Open-Drain, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74AC05DR2G
This table gives cross-reference parts and alternative options found for MC74AC05DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC05DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AC05SCX | Fairchild Semiconductor Corporation | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | MC74AC05DR2G vs 74AC05SCX |
CD74AC05M96G4 | Texas Instruments | Check for Price | 8-ch, 1.5-V to 5.5-V inverters with open-drain outputs 14-SOIC -55 to 125 | MC74AC05DR2G vs CD74AC05M96G4 |
CD74AC05M96 | RCA | Check for Price | Inverter, CMOS, PDSO14, | MC74AC05DR2G vs CD74AC05M96 |
TC74AC05FN | Toshiba America Electronic Components | Check for Price | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate | MC74AC05DR2G vs TC74AC05FN |
74AC05SCX | Texas Instruments | Check for Price | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | MC74AC05DR2G vs 74AC05SCX |
MC74AC05DR2 | onsemi | Check for Price | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | MC74AC05DR2G vs MC74AC05DR2 |
MC74AC05D | Motorola Mobility LLC | Check for Price | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | MC74AC05DR2G vs MC74AC05D |
74AC05SC | National Semiconductor Corporation | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 | MC74AC05DR2G vs 74AC05SC |
TC74AC05FN-ELP | Toshiba America Electronic Components | Check for Price | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | MC74AC05DR2G vs TC74AC05FN-ELP |
MC74AC05DR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74AC05DR2G is 2.0V to 6.0V.
-
Yes, the MC74AC05DR2G is compatible with both 3.3V and 5V logic systems, making it a versatile component for various applications.
-
The maximum propagation delay for the MC74AC05DR2G is 10ns, ensuring fast signal transmission and minimal latency.
-
Yes, the MC74AC05DR2G is suitable for high-frequency applications up to 100MHz, making it suitable for high-speed digital circuits.
-
The power dissipation for the MC74AC05DR2G is typically 4mW per gate, making it a low-power component suitable for power-sensitive applications.