Part Details for MC7447AVU1267LB by NXP Semiconductors
Results Overview of MC7447AVU1267LB by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC7447AVU1267LB Information
MC7447AVU1267LB by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC7447AVU1267LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89493220
|
Verical | MPU PowerPC MPC74xx Processor RISC 32bit 0.13um 1.267GHz 1.8V/2.5V 360-Pin FCCBGA Tray Min Qty: 2 Package Multiple: 1 Date Code: 1301 | Americas - 253 |
|
$245.5250 / $279.0125 | Buy Now |
DISTI #
89492979
|
Verical | MPU PowerPC MPC74xx Processor RISC 32bit 0.13um 1.267GHz 1.8V/2.5V 360-Pin FCCBGA Tray Min Qty: 2 Package Multiple: 1 Date Code: 1201 | Americas - 132 |
|
$245.5250 / $279.0125 | Buy Now |
Part Details for MC7447AVU1267LB
MC7447AVU1267LB CAD Models
MC7447AVU1267LB Part Data Attributes
|
MC7447AVU1267LB
NXP Semiconductors
Buy Now
|
Compare Parts:
MC7447AVU1267LB
NXP Semiconductors
32-BIT, 1267MHz, RISC PROCESSOR, CBGA360
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 25 X 25 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-360 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 1.8V OR 2.5V SUPPLY | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 167 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B360 | |
JESD-609 Code | e2 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 360 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Speed | 1267 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MC7447AVU1267LB
This table gives cross-reference parts and alternative options found for MC7447AVU1267LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7447AVU1267LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC7447AVU1267LB | Freescale Semiconductor | Check for Price | 32-BIT, 1267MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-360 | MC7447AVU1267LB vs MC7447AVU1267LB |