Part Details for MC68HC908JL8CFAE by NXP Semiconductors
Results Overview of MC68HC908JL8CFAE by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC908JL8CFAE Information
MC68HC908JL8CFAE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68HC908JL8CFAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K7348
|
Newark | Microcontroller Mcu, 8 Bit, Hc08, 8Mhz, Lqfp-32, Product Range:Hc08 Family 68Hc08Jl Series Microcontrollers, Device Core:Hc08, Operating Frequency Max:8Mhz, Program Memory Size:8Kb, No. Of Pins:32Pins, Ic Case/Package:Lqfp Rohs Compliant: Yes |Nxp MC68HC908JL8CFAE RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 | Buy Now |
DISTI #
89491795
|
Verical | MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 1201 | Americas - 23189 |
|
$3.7625 / $4.7000 | Buy Now |
DISTI #
89491497
|
Verical | MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 1301 | Americas - 3850 |
|
$3.7625 / $4.7000 | Buy Now |
DISTI #
89491327
|
Verical | MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 80 Package Multiple: 1 | Americas - 706 |
|
$3.7625 / $4.7000 | Buy Now |
DISTI #
89491491
|
Verical | MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 1801 | Americas - 460 |
|
$3.7625 / $4.7000 | Buy Now |
DISTI #
86011250
|
Verical | MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 2301 | Americas - 250 |
|
$3.7625 / $4.7000 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 8MHz, HCMOS, PQFP32 RoHS: Compliant Status: Obsolete Min Qty: 1 | 250 |
|
$3.0100 / $3.7600 | Buy Now |
|
Flip Electronics | Stock | 6250 |
|
RFQ |
Part Details for MC68HC908JL8CFAE
MC68HC908JL8CFAE CAD Models
MC68HC908JL8CFAE Part Data Attributes
|
MC68HC908JL8CFAE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC908JL8CFAE
NXP Semiconductors
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 26 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908JL8CFAE
This table gives cross-reference parts and alternative options found for MC68HC908JL8CFAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908JL8CFAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68HC908JL8CFA | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC68HC908JL8CFAE vs MC68HC908JL8CFA |
MC68HC908JL8CFAE | Freescale Semiconductor | Check for Price | MCU,8K FLASH,8 BIT ADC | MC68HC908JL8CFAE vs MC68HC908JL8CFAE |
MC68HC908JL8CFA | Motorola Semiconductor Products | Check for Price | Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, HCMOS, PQFP32, LQFP-32 | MC68HC908JL8CFAE vs MC68HC908JL8CFA |
MC68HC908JL8CFAE Frequently Asked Questions (FAQ)
-
The MC68HC908JL8CFAE can operate at a maximum clock frequency of 20 MHz.
-
The MC68HC908JL8CFAE has 8 KB of flash memory available for programming.
-
The MC68HC908JL8CFAE has 256 bytes of RAM available.
-
Yes, the MC68HC908JL8CFAE has 6-channel, 8-bit ADCs.
-
Yes, the MC68HC908JL8CFAE has several low-power modes, including Stop, Wait, and Halt modes, to reduce power consumption.