Part Details for MC68HC705C8ACFN by NXP Semiconductors
Results Overview of MC68HC705C8ACFN by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC705C8ACFN Information
MC68HC705C8ACFN by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68HC705C8ACFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC MCU 8BIT 8KB OTP 44PLCC | 5113 |
|
$33.2640 / $42.9660 | Buy Now |
Part Details for MC68HC705C8ACFN
MC68HC705C8ACFN CAD Models
MC68HC705C8ACFN Part Data Attributes
|
MC68HC705C8ACFN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC705C8ACFN
NXP Semiconductors
Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-07-20 | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Additional Feature | OPERATES AT 3.3V SUPPLY @ 1 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 6805 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.585 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 31 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LCC44,.65SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
RAM (bytes) | 176 | |
ROM (words) | 7744 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 4 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC705C8ACFN
This table gives cross-reference parts and alternative options found for MC68HC705C8ACFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC705C8ACFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68HC705C8ACFNE | NXP Semiconductors | $16.2145 | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PQCC44 | MC68HC705C8ACFN vs MC68HC705C8ACFNE |
MC68HC705C8ACFS | Motorola Mobility LLC | Check for Price | 8-BIT, UVPROM, 2.1MHz, MICROCONTROLLER, CQCC44, WINDOWED, CERAMIC, LCC-44 | MC68HC705C8ACFN vs MC68HC705C8ACFS |
MC68HC705C8ACFS | Freescale Semiconductor | Check for Price | 8-BIT, UVPROM, 2.1MHz, MICROCONTROLLER, CQCC44, WINDOWED, CERAMIC, LCC-44 | MC68HC705C8ACFN vs MC68HC705C8ACFS |
MC68HC705C8ACFN | Motorola Semiconductor Products | Check for Price | Microcontroller, 8-Bit, OTPROM, 6805 CPU, 2.1MHz, HCMOS, PQCC44, PLASTIC, LCC-44 | MC68HC705C8ACFN vs MC68HC705C8ACFN |
MC68HC705C8ACFS | Motorola Semiconductor Products | Check for Price | Microcontroller, 8-Bit, UVPROM, 6805 CPU, 2.1MHz, HCMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | MC68HC705C8ACFN vs MC68HC705C8ACFS |
MC68HC705C8ACFN Frequently Asked Questions (FAQ)
-
The MC68HC705C8ACFN can operate at a maximum clock frequency of 10 MHz.
-
The MC68HC705C8ACFN consumes approximately 10 μA in sleep mode.
-
Yes, the MC68HC705C8ACFN is designed to operate in harsh environments and can withstand temperatures ranging from -40°C to 85°C.
-
No, the MC68HC705C8ACFN does not have built-in EEPROM. However, it does have 8 KB of flash memory that can be used for data storage.
-
Yes, the MC68HC705C8ACFN is AEC-Q100 qualified, making it suitable for use in automotive applications.