Part Details for MC68060RC60 by Freescale Semiconductor
Results Overview of MC68060RC60 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68060RC60 Information
MC68060RC60 by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC68060RC60
MC68060RC60 CAD Models
MC68060RC60 Part Data Attributes
|
MC68060RC60
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68060RC60
Freescale Semiconductor
32BIT W/ CACHE, MMU, FPU
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | PGA | |
Package Description | CAVITY DOWN, PGA-206 | |
Pin Count | 206 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P206 | |
Length | 47.245 mm | |
Low Power Mode | YES | |
Number of Terminals | 206 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 47.245 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68060RC60
This table gives cross-reference parts and alternative options found for MC68060RC60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68060RC60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68060RC60 | Motorola Mobility LLC | Check for Price | 32-BIT, 60MHz, MICROPROCESSOR, CPGA206, CAVITY DOWN, PGA-206 | MC68060RC60 vs MC68060RC60 |
MC68LC060BRC66 | Motorola Semiconductor Products | Check for Price | Microprocessor, 32-Bit, 66.67MHz, CMOS, CPGA206, CAVITY DOWN, PGA-206 | MC68060RC60 vs MC68LC060BRC66 |
MC68EC060RC75 | Freescale Semiconductor | Check for Price | 32-BIT, 75 MHz, MICROPROCESSOR, CPGA206, PGA-206 | MC68060RC60 vs MC68EC060RC75 |
MC68LC060RC50 | Motorola Semiconductor Products | Check for Price | Microprocessor, 32-Bit, 50MHz, CMOS, CPGA206, PGA-206 | MC68060RC60 vs MC68LC060RC50 |
MC68LC060RC50 | Freescale Semiconductor | Check for Price | 32-BIT, 50MHz, MICROPROCESSOR, CPGA206, PGA-206 | MC68060RC60 vs MC68LC060RC50 |
MC68EC060RC40 | Motorola Semiconductor Products | Check for Price | Microprocessor, 32-Bit, 40MHz, CMOS, CPGA206, 18 X 18 MM, CAVITY-DOWN, PGA-206 | MC68060RC60 vs MC68EC060RC40 |
MC68EC060RC40 | Motorola Mobility LLC | Check for Price | 32-BIT, 40MHz, MICROPROCESSOR, CPGA206, 18 X 18 MM, CAVITY-DOWN, PGA-206 | MC68060RC60 vs MC68EC060RC40 |
MC68LC060RC66 | Motorola Mobility LLC | Check for Price | 32-BIT, 66.67MHz, MICROPROCESSOR, CPGA206, PGA-206 | MC68060RC60 vs MC68LC060RC66 |
MC68060RC60 | Motorola Semiconductor Products | Check for Price | Microprocessor, 32-Bit, 60MHz, CMOS, CPGA206, CAVITY DOWN, PGA-206 | MC68060RC60 vs MC68060RC60 |
MC68EC060RC40 | Freescale Semiconductor | Check for Price | 32-BIT, 40MHz, MICROPROCESSOR, CPGA206, PGA-206 | MC68060RC60 vs MC68EC060RC40 |