-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC56F84550VLF by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W5629
|
Newark | 32-Bit Dsc, 56800Ex Core, 96Kb Flash, 80Mhz, Qfp 48/ Tray Rohs Compliant: Yes |Nxp MC56F84550VLF RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9600 | Buy Now |
DISTI #
2832-MC56F84550VLF-ND
|
DigiKey | IC MCU 32BIT 96KB FLASH 48LQFP Min Qty: 60 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
1212 In Stock |
|
$8.3800 | Buy Now |
DISTI #
568-14286-ND
|
DigiKey | IC MCU 32BIT 96KB FLASH 48LQFP Min Qty: 60 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.9660 | Buy Now |
DISTI #
MC56F84550VLF
|
Avnet Americas | MCU 32-Bit MC56F845xx 56800 EX CISC 96KB Flash 3.3V 48-Pin LQFP Tray - Trays (Alt: MC56F84550VLF) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1212 Partner Stock |
|
$7.1592 / $8.4152 | Buy Now |
DISTI #
MC56F84550VLF
|
Avnet Americas | MCU 32-Bit MC56F845xx 56800 EX CISC 96KB Flash 3.3V 48-Pin LQFP Tray - Trays (Alt: MC56F84550VLF) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.9955 / $5.8719 | Buy Now |
DISTI #
841-MC56F84550VLF
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 32bit,64k Flash 2kB FlexMemory RoHS: Compliant | 0 |
|
$5.9600 / $12.0500 | Order Now |
|
Rochester Electronics | MC56F84553 - 32-bit DSC, 56800EX core, 96KB Flash, 80MHz RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$4.6200 / $5.7700 | Buy Now |
|
NXP Semiconductors | 32-bit DSC, 56800EX core, 96KB Flash, 80MHz, QFP 48, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 13 Weeks, 0 Days Container: Tray | 1145 |
|
$4.8200 / $5.7000 | Buy Now |
DISTI #
MC56F84550VLF
|
Avnet Silica | MCU 32Bit MC56F845xx 56800 EX CISC 96KB Flash 33V 48Pin LQFP Tray (Alt: MC56F84550VLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 750 |
|
Buy Now | |
DISTI #
MC56F84550VLF
|
EBV Elektronik | MCU 32Bit MC56F845xx 56800 EX CISC 96KB Flash 33V 48Pin LQFP Tray (Alt: MC56F84550VLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 750 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC56F84550VLF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F84550VLF
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | 56800E | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 98304 | |
ROM Programmability | FLASH | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The maximum operating frequency of the MC56F84550VLF is 56 MHz.
The MC56F84550VLF has 64 KB of flash memory.
The maximum current consumption of the MC56F84550VLF is 25 mA at 56 MHz.
Yes, the MC56F84550VLF has a 12-bit, 16-channel analog-to-digital converter (ADC).
Yes, the MC56F84550VLF has several low-power modes, including Stop, Wait, and Doze modes, to reduce power consumption.