Part Details for MC34166TH by Motorola Mobility LLC
Results Overview of MC34166TH by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC34166TH Information
MC34166TH by Motorola Mobility LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MC34166TH
MC34166TH CAD Models
MC34166TH Part Data Attributes
|
MC34166TH
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC34166TH
Motorola Mobility LLC
6A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSFM5, HORIZONTAL MOUNT, PLASTIC, TO-220, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SFM | |
Package Description | TO-220, ZIP5H,.15,.7,67TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 6 A | |
Output Voltage-Nom | 5.05 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP5H,.15,.7,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 55 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 81 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE |
Alternate Parts for MC34166TH
This table gives cross-reference parts and alternative options found for MC34166TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34166TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC34166TH | Motorola Semiconductor Products | Check for Price | Switching Regulator, Voltage-mode, 6A, 81kHz Switching Freq-Max, BIPolar, PSFM5, HORIZONTAL MOUNT, PLASTIC, TO-220, 5 PIN | MC34166TH vs MC34166TH |
MC34166THG | onsemi | Check for Price | Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= 0°C to +70°C, TO-220 5 LEAD (THA5), 50-TUBE | MC34166TH vs MC34166THG |