Part Details for MC1741CP1 by onsemi
Results Overview of MC1741CP1 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC1741CP1 Information
MC1741CP1 by onsemi is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MC1741CP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for MC1741CP1
MC1741CP1 CAD Models
MC1741CP1 Part Data Attributes
|
MC1741CP1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC1741CP1
onsemi
OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Width | 7.62 mm |
Alternate Parts for MC1741CP1
This table gives cross-reference parts and alternative options found for MC1741CP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1741CP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UA741CPE4 | Texas Instruments | $0.2878 | Single, 36-V, 1-MHz operational amplifier 8-PDIP 0 to 70 | MC1741CP1 vs UA741CPE4 |
LM741CN/NOPB | Texas Instruments | Check for Price | Single, 44-V, 1-MHz operational amplifier 8-PDIP 0 to 70 | MC1741CP1 vs LM741CN/NOPB |
LM741CN | Intersil Corporation | Check for Price | OP-AMP, 7500uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | MC1741CP1 vs LM741CN |
LM741CN | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8, | MC1741CP1 vs LM741CN |
LM741CN | STMicroelectronics | Check for Price | IC,OP-AMP,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC | MC1741CP1 vs LM741CN |
UA741CP3 | Rochester Electronics LLC | Check for Price | Operational Amplifier | MC1741CP1 vs UA741CP3 |
LM741N | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8, DIP-8 | MC1741CP1 vs LM741N |
UA741CP | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | MC1741CP1 vs UA741CP |
MC1741CP1 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC1741CP1 is 4.5V to 18V, although it can operate up to 20V with reduced performance.
-
To ensure stability in the output voltage, it is recommended to use a minimum output capacitance of 10uF, and to decouple the input voltage with a 1uF capacitor.
-
The maximum output current of the MC1741CP1 is 1.5A, although this can be increased to 3A with proper heat sinking and thermal management.
-
To protect the MC1741CP1 from overheating, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at maximum power for extended periods.
-
Yes, the MC1741CP1 can be used in a switching regulator application, but it is not recommended due to its relatively low switching frequency (100kHz) and high power losses.