Part Details for MC10H164PG by onsemi
Results Overview of MC10H164PG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10H164PG Information
MC10H164PG by onsemi is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC10H164PG
MC10H164PG CAD Models
MC10H164PG Part Data Attributes
|
MC10H164PG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H164PG
onsemi
8-Line Multiplexer, PDIP-16, 25-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 648-08 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 10H | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 83 mA | |
Prop. Delay@Nom-Sup | 2.6 ns | |
Propagation Delay (tpd) | 2.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10H164PG
This table gives cross-reference parts and alternative options found for MC10H164PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H164PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10H564/BEAJC | Freescale Semiconductor | Check for Price | IC,LOGIC MUX,SINGLE,8-INPUT,ECL,DIP,16PIN,CERAMIC | MC10H164PG vs 10H564/BEAJC |
MC10H164PG Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC10H164PG is 4.5V to 5.5V, with a typical voltage of 5V.
-
Input signals should be driven from a source with a low impedance and should be terminated with a 50Ω resistor to prevent ringing and ensure proper signal integrity.
-
The maximum frequency of operation for the MC10H164PG is 1.6 GHz, making it suitable for high-speed digital applications.
-
Proper thermal management can be achieved by providing a heat sink or a thermal pad on the package, and ensuring good airflow around the device. The maximum junction temperature should not exceed 150°C.
-
The typical propagation delay for the MC10H164PG is 2.5 ns, making it suitable for high-speed digital applications where timing is critical.