Part Details for MC10EL15DG by onsemi
Results Overview of MC10EL15DG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10EL15DG Information
MC10EL15DG by onsemi is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC10EL15DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85992706
|
Verical | ECL/PECL/HSTL Clock Driver RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 1801 | Americas - 21120 |
|
$2.6250 / $3.1250 | Buy Now |
DISTI #
86001382
|
Verical | ECL/PECL/HSTL Clock Driver RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0701 | Americas - 6460 |
|
$2.6250 / $3.1250 | Buy Now |
DISTI #
86001767
|
Verical | ECL/PECL/HSTL Clock Driver RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 1101 | Americas - 370 |
|
$2.6250 / $3.1250 | Buy Now |
DISTI #
86001239
|
Verical | ECL/PECL/HSTL Clock Driver RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 1301 | Americas - 305 |
|
$2.6250 / $3.1250 | Buy Now |
|
Quest Components | 86 |
|
$2.2500 / $4.5000 | Buy Now | |
|
Rochester Electronics | Low Skew Clock Driver, 10EL Series, 4 True Output(s), ECL, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 28434 |
|
$2.1000 / $2.6300 | Buy Now |
Part Details for MC10EL15DG
MC10EL15DG CAD Models
MC10EL15DG Part Data Attributes
|
MC10EL15DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL15DG
onsemi
Clock Distribution Chip, 1:4, ECL, 5.0 V, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0 WITH VEE = -4.2 TO -5.7V SUPPLY | |
Family | 10EL | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.72 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC10EL15DG
This table gives cross-reference parts and alternative options found for MC10EL15DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL15DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7B991-5LC | Rochester Electronics LLC | Check for Price | Low Skew Clock Driver | MC10EL15DG vs CY7B991-5LC |
PI6C2309-1HWIX | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 9 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, SOIC-16 | MC10EL15DG vs PI6C2309-1HWIX |
PI6C2308A-4LIX | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 | MC10EL15DG vs PI6C2308A-4LIX |
PI6C2409-1LI | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.173 INCH, MS-012AC, TSSOP-16 | MC10EL15DG vs PI6C2409-1LI |
ICS85356AMILF | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 2 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 X 12.80 MM, 2.30 MM HEIGHT, SOIC-20 | MC10EL15DG vs ICS85356AMILF |
CY2309SC-1H | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | MC10EL15DG vs CY2309SC-1H |
ICS670M-02LF | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 670 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | MC10EL15DG vs ICS670M-02LF |
PI6C2405-1HWI | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, SOIC-8 | MC10EL15DG vs PI6C2405-1HWI |
ICS842AFLF-T | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 95V Series, 1 True Output(s), 0 Inverted Output(s), PDSO16 | MC10EL15DG vs ICS842AFLF-T |
IDT23S08-1HDCGI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 | MC10EL15DG vs IDT23S08-1HDCGI |
MC10EL15DG Frequently Asked Questions (FAQ)
-
A good PCB layout for the MC10EL15DG involves keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. It's also recommended to use a low-impedance power supply and to minimize the number of vias and layer changes.
-
Proper termination for the MC10EL15DG involves using a 50-ohm termination resistor at the far end of the transmission line, and a series terminator at the near end. The termination resistors should be placed as close to the device as possible, and the transmission line should be impedance-matched to the device's output impedance.
-
The MC10EL15DG has an operating temperature range of -40°C to 85°C, but it's recommended to derate the device's performance at higher temperatures to ensure reliable operation.
-
The MC10EL15DG has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device. This includes using an ESD wrist strap, ESD mat, and ESD-safe packaging and storage.
-
The MC10EL15DG requires a low-impedance power supply, and it's recommended to use a 0.1uF ceramic capacitor in parallel with a 10uF tantalum capacitor for power supply decoupling. The capacitors should be placed as close to the device as possible.