-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Input Differential AND/NAND Gate, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100EP05DTR2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0384
|
Newark | And/Nand Gate, 2 I/P, -40 To 85Deg C, Logic Function:And/Nand Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:8Pins, Ic Case/Package:Tssop, Product Range:100Ep05, Logic Ic Family:100Ep, Supply Voltage Min:3V Rohs Compliant: Yes |Onsemi MC100EP05DTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3500 | Buy Now |
DISTI #
488-MC100EP05DTR2GCT-ND
|
DigiKey | IC AND/NAND GATE 1-CIR 8-TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8598 In Stock |
|
$5.6128 / $10.1600 | Buy Now |
DISTI #
MC100EP05DTR2G
|
Avnet Americas | AND / NAND Gate, Single, 4 Input, 8 Pins, TSSOP, MC100EP05 - Tape and Reel (Alt: MC100EP05DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$4.9891 / $5.7567 | Buy Now |
DISTI #
863-MC100EP05DTR2G
|
Mouser Electronics | Logic Gates 3.3V/5V ECL 2-Input Diff AND/NAND RoHS: Compliant | 5960 |
|
$5.4800 / $11.6400 | Buy Now |
|
Onlinecomponents.com | 2-Input Differential AND/NAND Gate RoHS: Compliant | 0 |
|
$5.6900 / $16.7000 | Buy Now |
DISTI #
87724997
|
Verical | AND/NAND Gate 1-Element 4-IN ECL 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 7500 |
|
$5.6481 | Buy Now |
|
Rochester Electronics | AND/NAND Gate, 100E Series, 1-Func, 2-Input, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$4.7100 / $5.8900 | Buy Now |
DISTI #
MC100EP05DTR2G
|
Avnet Silica | AND NAND Gate Single 4 Input 8 Pins TSSOP MC100EP05 (Alt: MC100EP05DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC100EP05DTR2G
|
EBV Elektronik | AND NAND Gate Single 4 Input 8 Pins TSSOP MC100EP05 (Alt: MC100EP05DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 7500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EP05DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP05DTR2G
onsemi
2-Input Differential AND/NAND Gate, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 8 3.0x3.0x0.95 mm | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 100E | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | AND/NAND GATE | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 38 mA | |
Prop. Delay@Nom-Sup | 0.32 ns | |
Propagation Delay (tpd) | 0.27 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MC100EP05DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP05DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY10EP05VKITR | Micrel Inc | Check for Price | AND/NAND Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, MSOP-8 | MC100EP05DTR2G vs SY10EP05VKITR |
A good PCB layout for the MC100EP05DTR2G should minimize signal trace lengths, use a solid ground plane, and keep the input and output traces separate to reduce crosstalk. Additionally, the device should be placed close to the power supply decoupling capacitors to reduce noise.
The MC100EP05DTR2G requires proper termination to prevent signal reflections and ensure signal integrity. A 50-ohm termination resistor should be used at the far end of the transmission line, and the signal trace should be impedance-matched to the resistor.
The MC100EP05DTR2G has an operating temperature range of -40°C to 125°C, but it's recommended to operate within -20°C to 85°C for optimal performance and reliability.
The MC100EP05DTR2G has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. This includes using an ESD wrist strap, ESD mat, and ESD-safe packaging materials.
A 0.1uF ceramic capacitor should be placed as close as possible to the VCC pin of the MC100EP05DTR2G, and a 10uF electrolytic capacitor should be placed in parallel to filter out low-frequency noise.