Part Details for MC100E431FNR2G by onsemi
Results Overview of MC100E431FNR2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100E431FNR2G Information
MC100E431FNR2G by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC100E431FNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86005691
|
Verical | Flip Flop D-Type Pos-Edge/Neg-Edge 3-Element 28-Pin PLCC T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 1301 | Americas - 90 |
|
$5.8375 / $7.3000 | Buy Now |
|
Rochester Electronics | MC100E431 - D Flip-Flop, 100E Series, 3-Func, Positive Edge Triggered, 1-Bit RoHS: Compliant Status: Obsolete Min Qty: 1 | 90 |
|
$4.6700 / $5.8400 | Buy Now |
Part Details for MC100E431FNR2G
MC100E431FNR2G CAD Models
MC100E431FNR2G Part Data Attributes
|
MC100E431FNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100E431FNR2G
onsemi
ECL 3-Bit Differential D Flip-Flop, 28 LEAD PLCC, 500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 776-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 1000000000 Hz | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 152 mA | |
Propagation Delay (tpd) | 0.85 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 11.505 mm | |
fmax-Min | 1100 MHz |
Alternate Parts for MC100E431FNR2G
This table gives cross-reference parts and alternative options found for MC100E431FNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100E431FNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10EP131MNG | onsemi | Check for Price | 3.3 V / 5.0 V ECL Quad D Flip-Flop with Set, Reset, and Differential Clock, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE | MC100E431FNR2G vs MC10EP131MNG |
SY10EP53VKI | Microchip Technology Inc | Check for Price | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO10, MSOP-10 | MC100E431FNR2G vs SY10EP53VKI |
SY10E155JC | Microchip Technology Inc | Check for Price | D Latch, 10E Series, 1-Func, Low Level Triggered, 6-Bit, True Output, ECL, PQCC28 | MC100E431FNR2G vs SY10E155JC |
SY100E150JZ | Micrel Inc | Check for Price | D Latch, 100E Series, 1-Func, Low Level Triggered, 6-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | MC100E431FNR2G vs SY100E150JZ |
SY100E175JC | Micrel Inc | Check for Price | D Latch, 100E Series, 1-Func, Low Level Triggered, 9-Bit, True Output, ECL, PQCC28 | MC100E431FNR2G vs SY100E175JC |
MC10E452FNR2G | onsemi | Check for Price | 5.0 V ECL 5-Bit Differential Register, 28 LEAD PLCC, 500-REEL | MC100E431FNR2G vs MC10E452FNR2G |
MC100EP131FAR2 | onsemi | Check for Price | 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQFP32, LQFP-32 | MC100E431FNR2G vs MC100EP131FAR2 |
SY100E155JZTR | Micrel Inc | Check for Price | 100E SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | MC100E431FNR2G vs SY100E155JZTR |
MC10E212FNR2 | onsemi | Check for Price | 5.0 V ECL 3-Bit Scannable Registered Address Driver, 28 LEAD PLCC, 500-REEL | MC100E431FNR2G vs MC10E212FNR2 |
SY10EP451LTG-TR | Microchip Technology Inc | Check for Price | D Flip-Flop, 10E Series, 6-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PQFP32, LEAD FREE, TQFP-32 | MC100E431FNR2G vs SY10EP451LTG-TR |
MC100E431FNR2G Frequently Asked Questions (FAQ)
-
A good PCB layout for the MC100E431FNR2G should minimize signal trace lengths, use a solid ground plane, and keep the input and output traces separate to reduce crosstalk. Additionally, it's recommended to use a low-ESR capacitor for power decoupling and to place it close to the device.
-
Proper termination of the MC100E431FNR2G is critical for high-speed signals. Use a 50-ohm termination resistor at the far end of the transmission line, and consider using a series termination resistor at the driver output to reduce reflections. Also, ensure the PCB trace impedance matches the termination impedance.
-
The MC100E431FNR2G has an operating temperature range of -40°C to +85°C. However, it's recommended to derate the device's performance at higher temperatures to ensure reliable operation.
-
The MC100E431FNR2G has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure the device is stored in an anti-static bag or tube.
-
A 0.1uF to 1uF ceramic capacitor with a low ESR (Equivalent Series Resistance) should be placed as close as possible to the VCC pin of the MC100E431FNR2G. This helps to filter out high-frequency noise and ensure stable operation.