Part Details for MBRS410LT3 by onsemi
Results Overview of MBRS410LT3 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRS410LT3 Information
MBRS410LT3 by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBRS410LT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBRS410LT3
|
Avnet Americas | - Tape and Reel (Alt: MBRS410LT3) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE,SCHOTTKY,10V V(RRM),DO-214AB / SMC | 2128 |
|
Buy Now | |
|
Quest Components | RECTIFIER DIODE,SCHOTTKY,10V V(RRM),DO-214AB / SMC | 1 |
|
$5.7500 / $6.9000 | Buy Now |
Part Details for MBRS410LT3
MBRS410LT3 CAD Models
MBRS410LT3 Part Data Attributes
|
MBRS410LT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRS410LT3
onsemi
Schottky Power Rectifier, Surface Mount, 4.0 A, 10 V, SMC, 2500-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMC | |
Package Description | PLASTIC, CASE 403-03, SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.2 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRS410LT3
This table gives cross-reference parts and alternative options found for MBRS410LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS410LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBRS410LT3G | onsemi | $1.0714 | Schottky Power Rectifier, Surface Mount, 4.0 A, 10 V, SMC, 2500-REEL | MBRS410LT3 vs MBRS410LT3G |
MBRS410LT3 Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to use a thermal pad on the bottom of the device, connected to a large copper area on the PCB. This helps to dissipate heat efficiently. Additionally, it's recommended to use a 2-ounce copper PCB and to avoid routing high-current traces under the device.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended derating curves for voltage and current. Additionally, ensure good thermal management by providing adequate heat sinking and airflow. It's also recommended to use a thermally conductive interface material between the device and the heat sink.
-
The MBRS410LT3 is commonly used in high-reliability applications such as automotive, industrial, and aerospace systems. It's often used in power supplies, motor control systems, and battery management systems due to its high voltage and current ratings.
-
To protect the device from electrical overstress (EOS), it's recommended to use a transient voltage suppressor (TVS) or a zener diode in parallel with the device. This helps to clamp voltage spikes and prevent damage to the device. Additionally, ensure that the device is operated within its recommended voltage and current ratings.
-
The recommended soldering profile for the MBRS410LT3 is a peak temperature of 260°C (500°F) for a maximum of 10 seconds. It's essential to follow the recommended soldering profile to prevent damage to the device.