Part Details for MB504 by Taitron Components Inc
Results Overview of MB504 by Taitron Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB504 Information
MB504 by Taitron Components Inc is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MB504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Standard Bridge Rectifiers, 50A 400V, in MB35N PKG, Metal Case RoHS: Compliant |
40 In Stock |
|
$1.8200 / $7.5100 | Buy Now |
|
Master Electronics | Standard Bridge Rectifiers, 50A 400V, in MB35N PKG, Metal Case RoHS: Compliant |
40 In Stock |
|
$1.8200 / $7.5100 | Buy Now |
Part Details for MB504
MB504 CAD Models
MB504 Part Data Attributes
|
MB504
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
MB504
Taitron Components Inc
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-MUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 50 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
MB504 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for MB504 is -40°C to 125°C.
-
No, the MB504 is not suitable for high-frequency applications due to its internal construction and capacitance. It's recommended for 50/60Hz AC applications.
-
It's not recommended to use the MB504 in a switching power supply due to its slow reverse recovery time and high voltage drop. A faster diode or a dedicated switching rectifier is recommended instead.
-
The thermal resistance of the MB504 is typically around 20°C/W, but this value can vary depending on the specific application and heat sink used.
-
Yes, the MB504 is compatible with lead-free soldering processes, but the recommended soldering temperature is 260°C (max) for 10 seconds (max).