Part Details for MAX931CSA+T by Maxim Integrated Products
Results Overview of MAX931CSA+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX931CSA+T Information
MAX931CSA+T by Maxim Integrated Products is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX931CSA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX931CSA+TCT-ND
|
DigiKey | IC COMPARATOR 1 W/VOLT REF 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5375 In Stock |
|
$4.1426 / $7.2300 | Buy Now |
|
ComSIT USA | Comparator Single �5.5V/11V 8-Pin SOIC N T/R ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | IC COMP SNGL LOW PWR W/REF 8SOIC | 2255 |
|
$6.5292 / $9.7932 | Buy Now |
Part Details for MAX931CSA+T
MAX931CSA+T CAD Models
MAX931CSA+T Part Data Attributes
|
MAX931CSA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX931CSA+T
Maxim Integrated Products
Analog Circuit, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -1.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.004 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX931CSA+T
This table gives cross-reference parts and alternative options found for MAX931CSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX931CSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX931CSA+ | Analog Devices Inc | $3.9388 | Ultra-Low-Power, Low-Cost Comparators with 2% Reference, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX931CSA+T vs MAX931CSA+ |
MAX931CSA+T | Analog Devices Inc | Check for Price | Ultra-Low-Power, Low-Cost Comparators with 2% Reference, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX931CSA+T vs MAX931CSA+T |
MAX931ESA-T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | MAX931CSA+T vs MAX931ESA-T |
MAX931ESA+T | Maxim Integrated Products | Check for Price | Analog Circuit, PDSO8, 0.150 INCH, SOIC-8 | MAX931CSA+T vs MAX931ESA+T |
MAX931ESA+T | Analog Devices Inc | Check for Price | Ultra-Low-Power, Low-Cost Comparators with 2% Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX931CSA+T vs MAX931ESA+T |
MAX931CSA+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX931CSA+T involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the signal source. Additionally, using a low-ESR capacitor for decoupling and placing it close to the device can help reduce noise.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source between 2.7V and 5.5V, and the GND pin to a solid ground plane. The input common-mode voltage should be within the range of 1.5V to VCC - 1.5V for optimal performance.
-
The MAX931CSA+T can handle input voltages up to 6V without damage, but it's recommended to keep the input voltage within the specified operating range of 2.7V to 5.5V for optimal performance and to prevent damage from electrostatic discharge.
-
To troubleshoot issues with the MAX931CSA+T, start by verifying the power supply voltage and ensuring it's within the specified range. Check the input and output connections for proper termination and impedance matching. Use an oscilloscope to measure the input and output waveforms and look for signs of oscillation or distortion. Consult the datasheet and application notes for guidance on troubleshooting and optimization.
-
The MAX931CSA+T is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. Ensure proper heat sinking and thermal management to prevent overheating, and consult the datasheet for specific temperature-related specifications and limitations.