Part Details for MAX8840ELT33+T by Maxim Integrated Products
Results Overview of MAX8840ELT33+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX8840ELT33+T Information
MAX8840ELT33+T by Maxim Integrated Products is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX8840ELT33+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX8840ELT33+TCT-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA 6-DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.9407 / $1.9200 | Buy Now |
Part Details for MAX8840ELT33+T
MAX8840ELT33+T CAD Models
MAX8840ELT33+T Part Data Attributes
|
MAX8840ELT33+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8840ELT33+T
Maxim Integrated Products
Fixed Positive LDO Regulator, 3.3V, 0.17V Dropout, BICMOS, 1.50 X 1 MM, 0.80 MM HEIGHT, LEAD FREE, MO-252WAAD, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SON | |
Package Description | 1.50 X 1 MM, 0.80 MM HEIGHT, LEAD FREE, MO-252WAAD, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.17 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | GOLD NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1 mm |
Alternate Parts for MAX8840ELT33+T
This table gives cross-reference parts and alternative options found for MAX8840ELT33+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8840ELT33+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX8840ELT33+T | Analog Devices Inc | $1.4275 | Ultra-Low-Noise, High PSRR, Low-Dropout, 150mA Linear Regulators in µDFN, 6-LFCSP-1.5X1X0.75, 6 Pins, -40 to 85C | MAX8840ELT33+T vs MAX8840ELT33+T |
MAX8840ELT33+ | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.17V Dropout, BICMOS, 1.50 X 1 MM, 0.80 MM HEIGHT, LEAD FREE, MO-252WAAD, DFN-8 | MAX8840ELT33+T vs MAX8840ELT33+ |
MAX8840ELT33+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX8840ELT33+T involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. It's also important to decouple the input and output with additional capacitors if the layout is not optimal.
-
The MAX8840ELT33+T can handle input voltages up to 5.5V, but it's recommended to keep the input voltage below 5V to ensure optimal performance and reliability.
-
The MAX8840ELT33+T is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliability. Additionally, ensure that the PCB and surrounding components can handle the high temperature.
-
To troubleshoot issues with the MAX8840ELT33+T, start by checking the input voltage, output voltage, and current. Use an oscilloscope to check for oscillations or noise on the output. Also, check the PCB layout and component values to ensure they match the recommended values.