-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V, Step-Down, Current-Mode PWM DC-DC Converters, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX748AEWE+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5951
|
Newark | Dc/Dc Conv, Buck, 180Khz, Wsoic-16, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3.3V, Input Voltage Max:16V, Max Output Current:500Ma, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices MAX748AEWE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX748AEWE
|
Mouser Electronics | Switching Voltage Regulators 3.3V, Step-Down, Current-Mode PWM DC-DC RoHS: Compliant | 124 |
|
$7.4000 / $13.0700 | Buy Now |
|
Analog Devices Inc | 3.3V, Step-Down, Current-Mode Package Multiple: 1 | 2891 |
|
$5.7600 / $12.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX748AEWE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX748AEWE+
Analog Devices Inc
3.3V, Step-Down, Current-Mode PWM DC-DC Converters, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Package Description | 0.300 INCH, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1993-09-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 180 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MAX748AEWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX748AEWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX748AEWE-T | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2A, 212.5kHz Switching Freq-Max, CMOS, PDSO16, SOP-16 | MAX748AEWE+ vs MAX748AEWE-T |
MAX748AEWE+T | Analog Devices Inc | Check for Price | 3.3V, Step-Down, Current-Mode PWM DC-DC Converters, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | MAX748AEWE+ vs MAX748AEWE+T |
MAX748AEWE+ | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2A, 180kHz Switching Freq-Max, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | MAX748AEWE+ vs MAX748AEWE+ |
MAX748ACWE+ | Analog Devices Inc | Check for Price | 3.3V, Step-Down, Current-Mode PWM DC-DC Converters, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | MAX748AEWE+ vs MAX748ACWE+ |
The MAX748AEWE+ requires careful layout and placement to minimize noise and ensure optimal performance. It is recommended to place the device close to the power supply, use a solid ground plane, and keep the input and output traces short and separate. Additionally, it is recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
The output capacitor value for the MAX748AEWE+ depends on the specific application and the desired output voltage ripple. A general rule of thumb is to use a capacitor with a value of at least 10uF and a voltage rating of at least 2x the output voltage. However, it is recommended to consult the datasheet and application notes for more specific guidance.
The MAX748AEWE+ has an absolute maximum input voltage rating of 18V. However, it is recommended to operate the device within the recommended input voltage range of 7V to 15V to ensure optimal performance and reliability.
The MAX748AEWE+ is rated for operation up to 125°C. However, it is recommended to derate the device's performance and reliability at high temperatures. It is also recommended to consult the datasheet and application notes for more specific guidance on high-temperature operation.
Common issues with the MAX748AEWE+ can often be troubleshooted by checking the input voltage, output capacitor value, and PCB layout. It is also recommended to consult the datasheet and application notes for more specific guidance on troubleshooting and debugging.