Part Details for MAX741DMJP by Rochester Electronics LLC
Results Overview of MAX741DMJP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX741DMJP Information
MAX741DMJP by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MAX741DMJP
MAX741DMJP CAD Models
MAX741DMJP Part Data Attributes
|
MAX741DMJP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX741DMJP
Rochester Electronics LLC
1A SWITCHING CONTROLLER, 160kHz SWITCHING FREQ-MAX, CDIP20, CERDIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | CERDIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 160 kHz | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for MAX741DMJP
This table gives cross-reference parts and alternative options found for MAX741DMJP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX741DMJP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX741NCPP | Maxim Integrated Products | Check for Price | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDIP20, PLASTIC, DIP-20 | MAX741DMJP vs MAX741NCPP |
MAX741NMJP | Rochester Electronics LLC | Check for Price | 1A SWITCHING CONTROLLER, 160kHz SWITCHING FREQ-MAX, CDIP20, CERDIP-20 | MAX741DMJP vs MAX741NMJP |
MAX741NMJP | Maxim Integrated Products | Check for Price | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, CDIP20, CERDIP-20 | MAX741DMJP vs MAX741NMJP |
MAX741UEPP | Maxim Integrated Products | Check for Price | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDIP20, PLASTIC, DIP-20 | MAX741DMJP vs MAX741UEPP |
MAX741NCPP | Rochester Electronics LLC | Check for Price | 1A SWITCHING CONTROLLER, 160kHz SWITCHING FREQ-MAX, PDIP20, PLASTIC, DIP-20 | MAX741DMJP vs MAX741NCPP |
MAX741NEPP | Maxim Integrated Products | Check for Price | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDIP20, PLASTIC, DIP-20 | MAX741DMJP vs MAX741NEPP |
MAX741DCPP | Rochester Electronics LLC | Check for Price | 1A SWITCHING CONTROLLER, 160kHz SWITCHING FREQ-MAX, PDIP20, PLASTIC, DIP-20 | MAX741DMJP vs MAX741DCPP |
MAX741UCPP+ | Maxim Integrated Products | Check for Price | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDIP20, PLASTIC, DIP-20 | MAX741DMJP vs MAX741UCPP+ |