Part Details for MAX622CSA-T by Maxim Integrated Products
Results Overview of MAX622CSA-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX622CSA-T Information
MAX622CSA-T by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX622CSA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHED CAPACITOR REGULATOR, 90 KHZ SWITCHING FREQ-MAX, PDSO8 | 7113 |
|
$0.8400 / $2.0000 | Buy Now |
Part Details for MAX622CSA-T
MAX622CSA-T CAD Models
MAX622CSA-T Part Data Attributes
|
MAX622CSA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX622CSA-T
Maxim Integrated Products
Switched Capacitor Regulator, 0.025A, 90kHz Switching Freq-Max, CMOS, PDSO8, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPER AT 12.5 V, 15.5 V, 27.5 V; ALSO OPER IN ADJUS MODE FROM 15 TO 8 V AND 26.5 TO 29.5V | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.025 A | |
Output Voltage-Nom | 10.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 90 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX622CSA-T
This table gives cross-reference parts and alternative options found for MAX622CSA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX622CSA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX622ESA-T | Maxim Integrated Products | Check for Price | Switched Capacitor Regulator, 0.025A, 90kHz Switching Freq-Max, CMOS, PDSO8, SOP-8 | MAX622CSA-T vs MAX622ESA-T |
MAX622CSA | Rochester Electronics LLC | Check for Price | 0.025 A SWITCHED CAPACITOR REGULATOR, 90 kHz SWITCHING FREQ-MAX, PDSO8, SOP-8 | MAX622CSA-T vs MAX622CSA |
MAX622CSA | Maxim Integrated Products | Check for Price | Switched Capacitor Regulator, 0.025A, 90kHz Switching Freq-Max, CMOS, PDSO8, SOP-8 | MAX622CSA-T vs MAX622CSA |
MAX622ESA | Maxim Integrated Products | Check for Price | Switched Capacitor Regulator, 0.025A, 90kHz Switching Freq-Max, CMOS, PDSO8, SOP-8 | MAX622CSA-T vs MAX622ESA |