Part Details for MAX4509ESE+T by Analog Devices Inc
Results Overview of MAX4509ESE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4509ESE+T Information
MAX4509ESE+T by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX4509ESE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4509ESET
|
Mouser Electronics | Multiplexer Switch ICs Fault-Protected, High-Voltage Single 8-t RoHS: Compliant | 0 |
|
$7.9500 | Order Now |
|
Analog Devices Inc | Fault-Protected, High-Voltage Min Qty: 2500 Package Multiple: 1 | 0 |
|
$6.2300 / $8.2761 | Buy Now |
Part Details for MAX4509ESE+T
MAX4509ESE+T CAD Models
MAX4509ESE+T Part Data Attributes
|
MAX4509ESE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4509ESE+T
Analog Devices Inc
Fault-Protected, High-Voltage Single 8-to-1/Dual 4-to-1 Multiplexers with Output Clamps, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-01-03 | |
Additional Feature | FAULT PROTECTED | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.75 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 200 ns | |
Switch-on Time-Max | 275 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4509ESE+T
This table gives cross-reference parts and alternative options found for MAX4509ESE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4509ESE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4509ESE+ | Analog Devices Inc | $14.3473 | Fault-Protected, High-Voltage Single 8-to-1/Dual 4-to-1 Multiplexers with Output Clamps, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | MAX4509ESE+T vs MAX4509ESE+ |
MAX4509ESE+ | Maxim Integrated Products | $6.2071 | Single-Ended Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | MAX4509ESE+T vs MAX4509ESE+ |
MAX4509CSE+ | Maxim Integrated Products | $9.6844 | Single-Ended Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | MAX4509ESE+T vs MAX4509CSE+ |
MAX4509ESE | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | MAX4509ESE+T vs MAX4509ESE |
MAX4509CSE-T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | MAX4509ESE+T vs MAX4509CSE-T |
MAX4509ESE+T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 2 Func, 4 Channel, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | MAX4509ESE+T vs MAX4509ESE+T |
MAX4509ESE-G002 | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 2 Func, 4 Channel, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | MAX4509ESE+T vs MAX4509ESE-G002 |