Part Details for MAX313LESE/GG8 by Analog Devices Inc
Results Overview of MAX313LESE/GG8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX313LESE/GG8 Information
MAX313LESE/GG8 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX313LESE/GG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 10OHM, Quad, SPST, +3V Logic-C Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX313LESE/GG8
MAX313LESE/GG8 CAD Models
MAX313LESE/GG8 Part Data Attributes
|
MAX313LESE/GG8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX313LESE/GG8
Analog Devices Inc
10Ω, Quad, SPST, +3V Logic-Compatible Analog Switches, N/A, 16 Pins, -40 to 85C
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | not_compliant | |
Date Of Intro | 2001-11-07 | |
Analog IC - Other Type | SPST | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | -4.5 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 235 ns | |
Switch-on Time-Max | 275 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX313LESE/GG8
This table gives cross-reference parts and alternative options found for MAX313LESE/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX313LESE/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX313LESE+ | Analog Devices Inc | Check for Price | 10Ω, Quad, SPST, +3V Logic-Compatible Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | MAX313LESE/GG8 vs MAX313LESE+ |
MAX313LCSE+T | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | MAX313LESE/GG8 vs MAX313LCSE+T |
MAX313LESE/GG8 | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | MAX313LESE/GG8 vs MAX313LESE/GG8 |
MAX313LESE | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | MAX313LESE/GG8 vs MAX313LESE |