-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, 16-Bit Multichannel DAS with Internal Reference, 10-Bit DACs, and RTC, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1414CAI+T by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1414CAIT
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Low-Power, 16-Bit Multichannel DAS with RoHS: Compliant | 0 |
|
$11.6600 | Order Now |
|
Analog Devices Inc | Low-Power, 16-Bit Multichannel Min Qty: 2000 Package Multiple: 1 | 2000 |
|
$9.3300 / $12.3754 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1414CAI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1414CAI+T
Analog Devices Inc
Low-Power, 16-Bit Multichannel DAS with Internal Reference, 10-Bit DACs, and RTC, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-SSOP-5.3_MM | |
Package Description | 5.30 MM, 0.65 MM PITCH, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-11-27 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SLEEP MODE SUPPLY VOLTAGE RANGE: 1.8V TO 3.6V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
This table gives cross-reference parts and alternative options found for MAX1414CAI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1414CAI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1414CAI+T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | MAX1414CAI+T vs MAX1414CAI+T |
MAX1414CAI+ | Analog Devices Inc | Check for Price | Low-Power, 16-Bit Multichannel DAS with Internal Reference, 10-Bit DACs, and RTC, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | MAX1414CAI+T vs MAX1414CAI+ |