Part Details for MAX13431EETB+T by Maxim Integrated Products
Results Overview of MAX13431EETB+T by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX13431EETB+T Information
MAX13431EETB+T by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX13431EETB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2156
|
Newark | Rs485 Txrx, 16Mbps, 5.5V, Tdfn-10, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:16Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX13431EETB+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2126 |
|
$3.5900 / $6.1800 | Buy Now |
DISTI #
MAX13431EETB+TCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 10TDFN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7872 In Stock |
|
$3.4955 / $6.1800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2492 |
|
RFQ | |
|
LCSC | transceiver 16Mbps TDFN-10-EP(3x3) RS-485 / RS-422 ICs ROHS | 4 |
|
$6.3664 / $9.1978 | Buy Now |
|
Vyrian | Interface ICs | 5051 |
|
RFQ | |
|
Win Source Electronics | IC TXRX RS422/485 16MBPS 10TDFN | 6760 |
|
$1.5401 / $1.9891 | Buy Now |
Part Details for MAX13431EETB+T
MAX13431EETB+T CAD Models
MAX13431EETB+T Part Data Attributes
|
MAX13431EETB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX13431EETB+T
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, TDFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, TDFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; TIA-485 | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 80 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3 mm |
Alternate Parts for MAX13431EETB+T
This table gives cross-reference parts and alternative options found for MAX13431EETB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13431EETB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX13431EETB+ | Analog Devices Inc | Check for Price | RS-485 Transceivers with Low-Voltage Logic Interface, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C | MAX13431EETB+T vs MAX13431EETB+ |
MAX13431EETB+T | Analog Devices Inc | Check for Price | RS-485 Transceivers with Low-Voltage Logic Interface, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C | MAX13431EETB+T vs MAX13431EETB+T |
MAX13431EETB+ | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, TDFN-10 | MAX13431EETB+T vs MAX13431EETB+ |
MAX13431EETB+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX13431EETB+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog layer to minimize noise and interference.
-
To ensure proper power and decoupling, use a high-quality power supply with low noise and ripple. Add decoupling capacitors (e.g., 10uF and 100nF) close to the device's power pins, and use a 10kΩ resistor in series with the input capacitor to prevent oscillations.
-
For optimal performance, use a low-pass filter (e.g., RC filter) at the input to remove high-frequency noise. At the output, use a low-pass filter or a ferrite bead to reduce electromagnetic interference (EMI).
-
To troubleshoot issues, start by checking the power supply and decoupling. Verify that the input and output filters are properly designed and implemented. Use an oscilloscope to inspect the waveforms and identify any anomalies. Consult the datasheet and application notes for guidance on specific troubleshooting steps.
-
The MAX13431EETB+T has a maximum junction temperature of 150°C. Ensure good thermal conductivity by using a heat sink or thermal pad, and avoid overheating by keeping the device within the recommended operating temperature range (-40°C to 125°C).