Part Details for MAL213814103E3 by Vishay Intertechnologies
Results Overview of MAL213814103E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAL213814103E3 Information
MAL213814103E3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MAL213814103E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M6686
|
Newark | Capacitor Alum Elec 10000Uf, 10V, 20%, Axial, Capacitance:10000Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:-, Product Width:- Rohs Compliant: Yes |Vishay MAL213814103E3 RoHS: Compliant Min Qty: 875 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 | Buy Now |
DISTI #
MAL213814103E3
|
Avnet Americas | 10000uF 10V 18x38 105?C 10000h - Bulk (Alt: MAL213814103E3) RoHS: Compliant Min Qty: 875 Package Multiple: 125 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4823 / $3.7707 | Buy Now |
DISTI #
594-2222-138-14103
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 10000uF 10V 20% Axial RoHS: Compliant | 3034 |
|
$3.8300 / $8.2400 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
DISTI #
MAL213814103E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 10000uF 10V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 875 Package Multiple: 125 Container: Bulk | Americas - 0 |
|
$3.4300 / $3.9600 | Buy Now |
DISTI #
MAL213814103E3
|
Avnet Abacus | 10000uF 10V 18x38 105C 10000h (Alt: MAL213814103E3) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL213814103E3
MAL213814103E3 CAD Models
MAL213814103E3 Part Data Attributes
|
MAL213814103E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL213814103E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.2 mA | |
Length | 39.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1980 mA | |
Surface Mount | NO | |
Tan Delta | 0.41 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 44 mm | |
Terminal Shape | WIRE |