Part Details for MA06S3NCQD by ITT Interconnect Solutions
Results Overview of MA06S3NCQD by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA06S3NCQD Information
MA06S3NCQD by ITT Interconnect Solutions is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for MA06S3NCQD
MA06S3NCQD CAD Models
MA06S3NCQD Part Data Attributes
|
MA06S3NCQD
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MA06S3NCQD
ITT Interconnect Solutions
Rotary Switch, 6 Positions, SP6T, Latched, 0.25A, 28VDC, Solder Terminal, Long Round Actuator, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | LONG ROUND | |
Body Height | 9.4 mm | |
Body Length or Diameter | 13.34 mm | |
Contact (AC) Max Rating R Load | .25A@125VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |