-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ROTARY SWITCH-5POSITIONS, SP5T, LATCHED, 0.25A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA05L1NZGD by C&K is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0993
|
Newark | Rotary Switch, 1P, 0.25A, 28V, 36Deg Rohs Compliant: Yes |C&k Components MA05L1NZGD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$20.1200 / $23.7600 | Buy Now |
DISTI #
35AH2446
|
Newark | Ma05L1Nzgd Rohs Compliant: Yes |C&k Components MA05L1NZGD RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8200 | Buy Now |
DISTI #
611-MA05L1NZGD
|
Mouser Electronics | Rotary Switches Rotary RoHS: Compliant | 9 |
|
$17.4000 / $24.0600 | Buy Now |
DISTI #
62128608
|
Verical | Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC 0.4VA Medical RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2218 | Americas - 109 |
|
$21.7490 / $28.6520 | Buy Now |
DISTI #
000000000001167542
|
Sager | Rotary Switches Rotary Min Qty: 80 | 0 |
|
$23.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MA05L1NZGD
C&K
Buy Now
Datasheet
|
Compare Parts:
MA05L1NZGD
C&K
ROTARY SWITCH-5POSITIONS, SP5T, LATCHED, 0.25A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Material | ZINC ALLOY | |
Actuator Type | FLAT TYPE | |
Body Height | 9.4 mm | |
Body Length or Diameter | 13.34 mm | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-28 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .25A@125VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 600VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | ZINC ALLOY | |
Indexing Angle | 36 deg | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 5 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP5T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
The recommended operating temperature range for the MA05L1NZGD is -40°C to 85°C.
Yes, the MA05L1NZGD is designed for high-reliability applications, with a lifespan of up to 10 million cycles and a low contact resistance of 10mΩ.
Yes, the MA05L1NZGD is designed to operate in harsh environments, with a sealed construction that protects against dust, moisture, and other contaminants.
The maximum voltage rating for the MA05L1NZGD is 12VDC.
Yes, the MA05L1NZGD is designed for automated assembly processes, with a compact size and a tape-and-reel packaging option.