Part Details for MA04L1NCQD by C&K
Results Overview of MA04L1NCQD by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA04L1NCQD Information
MA04L1NCQD by C&K is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MA04L1NCQD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH2408
|
Newark | Ma04L1Ncqd |C&k Components MA04L1NCQD RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6700 | Buy Now |
DISTI #
CKN11084-ND
|
DigiKey | SWITCH ROTARY 4POS 250MA 125V Min Qty: 1 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.9125 / $22.9400 | Buy Now |
DISTI #
611-MA04L1NCQD
|
Mouser Electronics | Rotary Switches Rotary RoHS: Compliant | 58 |
|
$12.9100 / $27.4300 | Buy Now |
DISTI #
51615658
|
Verical | Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.25A 125VAC 28VDC Medical RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1713 | Americas - 79 |
|
$25.5190 / $52.2730 | Buy Now |
DISTI #
MA04L1NCQD
|
IBS Electronics | ROTARY SWITCH 4 POSITIONS SP4T LATCHED 0.25A 28VDC 12 PCB HOLE CNT SOLDER TERMINAL FLAT Min Qty: 1 Package Multiple: 1 | 82 |
|
$17.0170 / $52.2730 | Buy Now |
DISTI #
000000000000594369
|
Sager | Rotary Switches Rotary Min Qty: 80 | 0 |
|
$17.2200 | Buy Now |
Part Details for MA04L1NCQD
MA04L1NCQD CAD Models
MA04L1NCQD Part Data Attributes
|
MA04L1NCQD
C&K
Buy Now
Datasheet
|
Compare Parts:
MA04L1NCQD
C&K
ROTARY SWITCH-4POSITIONS, SP4T, LATCHED, 0.25A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Material | ZINC ALLOY | |
Actuator Type | FLAT TYPE | |
Additional Feature | PANEL MOUNTABLE | |
Body Height | 9.4 mm | |
Body Length or Diameter | 13.34 mm | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-28 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .25A@125VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 600VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | ZINC ALLOY | |
Indexing Angle | 36 deg | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 4 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 12 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
MA04L1NCQD Frequently Asked Questions (FAQ)
-
C&K provides a recommended PCB layout and land pattern in their application notes, which can be found on their website. It's essential to follow these guidelines to ensure proper soldering and to prevent damage to the switch.
-
To ensure the switch meets IP67 requirements, it's crucial to follow the recommended sealing procedure outlined in the C&K application notes. This includes applying a specific amount of force to the actuator and using a compatible sealant.
-
While the datasheet specifies an operating temperature range of -20°C to 70°C, C&K recommends consulting their application notes for specific temperature derating guidelines to ensure reliable operation in extreme temperatures.
-
Yes, the MA04L1NCQD is designed to withstand vibrations up to 10G, but it's essential to follow C&K's recommended mounting and installation procedures to ensure the switch remains secure and functional.
-
C&K recommends using a soft, dry brush to gently remove any debris or contaminants from the switch. Avoid using harsh chemicals, solvents, or high-pressure washes, as they can damage the switch or compromise its sealing.