Part Details for MA03L1NZGD by C&K
Results Overview of MA03L1NZGD by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA03L1NZGD Information
MA03L1NZGD by C&K is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MA03L1NZGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH2380
|
Newark | Ma03L1Nzgd |C&k Components MA03L1NZGD RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3300 | Buy Now |
DISTI #
CKN12157-ND
|
DigiKey | SWITCH ROTARY 3POS 250MA 125V Min Qty: 1600 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3225 | Buy Now |
DISTI #
611-MA03L1NZGD
|
Mouser Electronics | Rotary Switches SP 3P 36 deg .65 long flatted RoHS: Compliant | 58 |
|
$19.5500 / $24.3600 | Buy Now |
DISTI #
51591061
|
Verical | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC 0.4VA Medical RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1925 | Americas - 217 |
|
$22.9710 / $32.4740 | Buy Now |
DISTI #
000000000000594356
|
Sager | Rotary Switches SP 3P 36 deg .65 long flatted Min Qty: 80 | 0 |
|
$21.7600 | Buy Now |
Part Details for MA03L1NZGD
MA03L1NZGD CAD Models
MA03L1NZGD Part Data Attributes
|
MA03L1NZGD
C&K
Buy Now
Datasheet
|
Compare Parts:
MA03L1NZGD
C&K
ROTARY SWITCH-3POSITIONS, SP3T, LATCHED, 0.25A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Material | ZINC ALLOY | |
Actuator Type | FLAT TYPE | |
Body Height | 9.4 mm | |
Body Length or Diameter | 13.34 mm | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-28 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .25A@125VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 600VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | ZINC ALLOY | |
Indexing Angle | 36 deg | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |