Part Details for MA02L3NZGF by Littelfuse Inc
Results Overview of MA02L3NZGF by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA02L3NZGF Information
MA02L3NZGF by Littelfuse Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MA02L3NZGF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rotary SPDT 2 Round Shaft Solder Lug 0.25A 125VAC 28VDC 0.4VA RoHS: Compliant |
10 Partner Stock |
|
$18.9800 / $41.6100 | Buy Now |
|
Master Electronics | Switch Rotary SPDT 2 Round Shaft Solder Lug 0.25A 125VAC 28VDC 0.4VA RoHS: Compliant |
10 Partner Stock |
|
$18.9800 / $41.6100 | Buy Now |