Part Details for MA02L3NZGF by C&K
Results Overview of MA02L3NZGF by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA02L3NZGF Information
MA02L3NZGF by C&K is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MA02L3NZGF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9427
|
Newark | Positions Spdt Latched 0.25A 28Vdc Solder |C&k Components MA02L3NZGF RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$26.0800 | Buy Now |
DISTI #
35AH2364
|
Newark | Rotary |C&k Components MA02L3NZGF RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1800 / $29.9900 | Buy Now |
DISTI #
611-MA02L3NZGF
|
Mouser Electronics | Rotary Switches RoHS: Compliant | 0 |
|
$23.7100 | Order Now |
DISTI #
51889488
|
Verical | Switch Rotary SPDT 2 Round Shaft Solder Lug 0.25A 125VAC 28VDC 0.4VA Medical RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$21.2000 | Buy Now |
DISTI #
000000000000594346
|
Sager | Rotary Switches | 0 |
|
Buy Now |
Part Details for MA02L3NZGF
MA02L3NZGF CAD Models
MA02L3NZGF Part Data Attributes
|
MA02L3NZGF
C&K
Buy Now
Datasheet
|
Compare Parts:
MA02L3NZGF
C&K
ROTARY SWITCH-2POSITIONS, SPDT, LATCHED, 0.25A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | ROUND TYPE | |
Body Height | 9.4 mm | |
Body Length or Diameter | 13.34 mm | |
Contact (AC) Max Rating R Load | .25A@125VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |