-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256-Kbit serial SPI bus EEPROM with high speed clock
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95256-DFDW6TP by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6811
|
Newark | Eeprom, 256Kbit, Spi, Tssop-8, Memory Configuration:32K X 8Bit, Interfaces:Spi, Clock Frequency Max:20Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics M95256-DFDW6TP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2826 |
|
$0.3850 | Buy Now |
DISTI #
497-15774-1-ND
|
DigiKey | IC EEPROM 256KBIT SPI 8TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
613 In Stock |
|
$0.5554 / $0.7300 | Buy Now |
DISTI #
47AK6811
|
Avnet Americas | EEPROM, Serial SPI, 256 Kbit, 32K x 8bit, 20 MHz, 8 Pins, TSSOP - Product that comes on tape, but is not reeled (Alt: 47AK6811) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.7530 / $0.9500 | Buy Now |
DISTI #
M95256-DFDW6TP
|
Avnet Americas | EEPROM, Serial SPI, 256 Kbit, 32K x 8bit, 20 MHz, 8 Pins, TSSOP - Tape and Reel (Alt: M95256-DFDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2465 / $0.2621 | Buy Now |
DISTI #
511-M95256-DFDW6TP
|
Mouser Electronics | EEPROM 256-Kbit serial SPI bus EEPROM RoHS: Compliant | 11731 |
|
$0.5670 / $0.7300 | Buy Now |
|
STMicroelectronics | 256-Kbit serial SPI bus EEPROM with high speed clock COO: China RoHS: Compliant Min Qty: 1 | 11781 |
|
$0.5900 / $0.7200 | Buy Now |
DISTI #
86243846
|
Verical | EEPROM Serial-SPI 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 130 Package Multiple: 1 | Americas - 1000 |
|
$0.5627 / $0.6287 | Buy Now |
DISTI #
M95256-DFDW6TP
|
Avnet Silica | EEPROM Serial SPI 256 Kbit 32K x 8bit 20 MHz 8 Pins TSSOP (Alt: M95256-DFDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 16000 |
|
Buy Now | |
DISTI #
M95256-DFDW6TP
|
EBV Elektronik | EEPROM Serial SPI 256 Kbit 32K x 8bit 20 MHz 8 Pins TSSOP (Alt: M95256-DFDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | EBV - 16000 |
|
Buy Now | |
|
LCSC | 256Kbit SPI TSSOP-8 EEPROM ROHS | 10 |
|
$0.7347 / $1.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M95256-DFDW6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95256-DFDW6TP
STMicroelectronics
256-Kbit serial SPI bus EEPROM with high speed clock
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 20 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
This table gives cross-reference parts and alternative options found for M95256-DFDW6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95256-DFDW6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M95256-DFDW6G/K | STMicroelectronics | Check for Price | SPI BUS SERIAL EEPROM | M95256-DFDW6TP vs M95256-DFDW6G/K |
The recommended storage temperature range for the M95256-DFDW6TP is -40°C to +125°C.
To prevent damage, it is recommended to follow the soldering temperature profile specified in the datasheet, and to avoid exposing the device to temperatures above 260°C for more than 10 seconds.
The maximum clock frequency supported by the M95256-DFDW6TP is 20 MHz.
To ensure data retention, it is recommended to follow the recommended storage conditions, avoid exposing the device to extreme temperatures, and use a voltage regulator to maintain a stable power supply.
The typical power consumption of the M95256-DFDW6TP is 1.5 mA at 5V and 1 MHz clock frequency.