Part Details for M58WR032KB70ZB6F by Numonyx Memory Solutions
Results Overview of M58WR032KB70ZB6F by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M58WR032KB70ZB6F Information
M58WR032KB70ZB6F by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M58WR032KB70ZB6F
M58WR032KB70ZB6F CAD Models
M58WR032KB70ZB6F Part Data Attributes
|
M58WR032KB70ZB6F
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M58WR032KB70ZB6F
Numonyx Memory Solutions
Flash, 2MX16, 70ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA56,7X8,30 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B56 | |
Length | 9 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 56 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA56,7X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 7.7 mm |
Alternate Parts for M58WR032KB70ZB6F
This table gives cross-reference parts and alternative options found for M58WR032KB70ZB6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58WR032KB70ZB6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M58WR032QT70ZB6T | STMicroelectronics | Check for Price | 2MX16 FLASH 1.8V PROM, 70ns, PBGA56, 7.7 X 9 MM, 0.75 MM PITCH, VFBGA-56 | M58WR032KB70ZB6F vs M58WR032QT70ZB6T |
M58WR032FB70ZB6F | STMicroelectronics | Check for Price | 2MX16 FLASH 1.8V PROM, 70ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56 | M58WR032KB70ZB6F vs M58WR032FB70ZB6F |
M58WR032FT70ZB6T | STMicroelectronics | Check for Price | 2MX16 FLASH 1.8V PROM, 70ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 | M58WR032KB70ZB6F vs M58WR032FT70ZB6T |
M58WR032FB70ZB6T | STMicroelectronics | Check for Price | 2MX16 FLASH 1.8V PROM, 70ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 | M58WR032KB70ZB6F vs M58WR032FB70ZB6T |
M58WR032QT70ZB6F | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 70ns, PBGA56, 7.7 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56 | M58WR032KB70ZB6F vs M58WR032QT70ZB6F |
M58WR032KT70ZB6F | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 70ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56 | M58WR032KB70ZB6F vs M58WR032KT70ZB6F |
M58WR032QB70ZB6F | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 70ns, PBGA56, 7.7 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56 | M58WR032KB70ZB6F vs M58WR032QB70ZB6F |
M58WR032KT70ZB6E | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 70ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56 | M58WR032KB70ZB6F vs M58WR032KT70ZB6E |
M58WR032FB70ZB6E | STMicroelectronics | Check for Price | 2MX16 FLASH 1.8V PROM, 70ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56 | M58WR032KB70ZB6F vs M58WR032FB70ZB6E |
M58WR032KB70ZB6E | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 70ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56 | M58WR032KB70ZB6F vs M58WR032KB70ZB6E |