Part Details for M58LR256KB70ZQ5F by Numonyx Memory Solutions
Results Overview of M58LR256KB70ZQ5F by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M58LR256KB70ZQ5F Information
M58LR256KB70ZQ5F by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M58LR256KB70ZQ5F
M58LR256KB70ZQ5F CAD Models
M58LR256KB70ZQ5F Part Data Attributes
|
M58LR256KB70ZQ5F
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M58LR256KB70ZQ5F
Numonyx Memory Solutions
Flash, 16MX16, 70ns, PBGA88, TFBGA-88
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA88,8X12,32 | |
Pin Count | 88 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B88 | |
Length | 10 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8, 255 | |
Number of Terminals | 88 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA88,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.067 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for M58LR256KB70ZQ5F
This table gives cross-reference parts and alternative options found for M58LR256KB70ZQ5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58LR256KB70ZQ5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PF38F4000Y0C0 | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, PBGA88, 8 X 11 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFBGA-88 | M58LR256KB70ZQ5F vs PF38F4000Y0C0 |
RD48F4400P0VBQ0 | Micron Technology Inc | Check for Price | Flash, 32MX16, 88ns, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, SCSP-88 | M58LR256KB70ZQ5F vs RD48F4400P0VBQ0 |
JZ48F4000L0YTQ0 | Intel Corporation | Check for Price | Flash, 16MX16, 85ns, PBGA88, 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, BGA-88 | M58LR256KB70ZQ5F vs JZ48F4000L0YTQ0 |
PF38F40L0Y0Q0 | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, PBGA88, 8 X 11 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFBGA-88 | M58LR256KB70ZQ5F vs PF38F40L0Y0Q0 |
M30L0R8000T2ZAQE | STMicroelectronics | Check for Price | 16MX16 FLASH 1.8V PROM, 85ns, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 | M58LR256KB70ZQ5F vs M30L0R8000T2ZAQE |
PF48F4400P0VBQE | Micron Technology Inc | Check for Price | Flash, 32MX16, 100ns, PBGA88, 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, SCSP-88 | M58LR256KB70ZQ5F vs PF48F4400P0VBQE |
K8F5715ETM-FC1D0 | Samsung Semiconductor | Check for Price | Flash, 16MX16, 100ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-88 | M58LR256KB70ZQ5F vs K8F5715ETM-FC1D0 |
NZ48F4000L0YTQ0 | Intel Corporation | Check for Price | Flash, 16MX16, 85ns, PBGA88, 8 X 11 MM, 1 MM HEIGHT, BGA-88 | M58LR256KB70ZQ5F vs NZ48F4000L0YTQ0 |
PF38F4000YHQ0 | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, PBGA88, 8 X 11 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFBGA-88 | M58LR256KB70ZQ5F vs PF38F4000YHQ0 |
M58LR256KT85ZQ5F | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 85ns, PBGA88, TFBGA-88 | M58LR256KB70ZQ5F vs M58LR256KT85ZQ5F |