Part Details for M58BW32FB4T3F by Micron Technology Inc
Results Overview of M58BW32FB4T3F by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M58BW32FB4T3F Information
M58BW32FB4T3F by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M58BW32FB4T3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M58BW32FB4T3F
|
Avnet Silica | (Alt: M58BW32FB4T3F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M58BW32FB4T3F
|
EBV Elektronik | (Alt: M58BW32FB4T3F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | EBV - 0 |
|
Buy Now |
Part Details for M58BW32FB4T3F
M58BW32FB4T3F CAD Models
M58BW32FB4T3F Part Data Attributes
|
M58BW32FB4T3F
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M58BW32FB4T3F
Micron Technology Inc
Flash, 1MX32, 45ns, PQFP80, ROHS COMPLIANT, PLASTIC, QFP-60
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | QFP-60 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PQFP-G80 | |
Length | 20 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,8,62 | |
Number of Terminals | 80 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 3.4 mm | |
Sector Size | 4K,2K,16K | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 14 mm |
M58BW32FB4T3F Frequently Asked Questions (FAQ)
-
The M58BW32FB4T3F has an operating temperature range of 0°C to 85°C, with an extended temperature range of -40°C to 100°C for industrial applications.
-
According to Micron's documentation, the power-up sequence should be VCC, then VCCQ, and finally CLK. For power-down, the sequence should be reversed. It's essential to follow the recommended power-up and power-down sequencing to prevent damage to the device.
-
Micron provides guidelines for PCB layout and routing in their application notes. Key recommendations include keeping signal traces short and away from power planes, using a solid ground plane, and minimizing vias and layer changes. It's also essential to follow the recommended BGA escape routing and ball-out pattern.
-
To ensure clock signal integrity and minimize jitter, it's recommended to use a high-quality clock source, keep clock traces short and shielded, and use a clock buffer or repeater if necessary. Additionally, Micron recommends following the PCIe specification for clock signal requirements.
-
Micron recommends using a combination of high-frequency and low-frequency decoupling capacitors for VCC and VCCQ power supplies. The recommended decoupling capacitor values and placement can be found in Micron's application notes and datasheet.