Part Details for M4A5-128/64-12VI by Lattice Semiconductor Corporation
Results Overview of M4A5-128/64-12VI by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M4A5-128/64-12VI Information
M4A5-128/64-12VI by Lattice Semiconductor Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for M4A5-128/64-12VI
M4A5-128/64-12VI CAD Models
M4A5-128/64-12VI Part Data Attributes
|
M4A5-128/64-12VI
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
M4A5-128/64-12VI
Lattice Semiconductor Corporation
EE PLD, 12ns, 128-Cell, CMOS, PQFP100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | TQFP-100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 52.6 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 64 | |
Number of Macro Cells | 128 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for M4A5-128/64-12VI
This table gives cross-reference parts and alternative options found for M4A5-128/64-12VI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4A5-128/64-12VI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M4A5-128/64-12VNI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 12ns, 128-Cell, CMOS, PQFP100, LEAD FREE, TQFP-100 | M4A5-128/64-12VI vs M4A5-128/64-12VNI |
M4-128/64-12YI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 12ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | M4A5-128/64-12VI vs M4-128/64-12YI |
M4A5-128/64-12YI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 12ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | M4A5-128/64-12VI vs M4A5-128/64-12YI |
M4A5-128/64-12VI Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the M4A5-128/64-12VI is 150 MHz, but it can be overclocked to 200 MHz with careful design and testing.
-
The M4A5-128/64-12VI has a dedicated DDR interface, but it requires a separate clock domain and careful signal routing. Lattice provides a DDR interface IP core and reference design to help with implementation.
-
While the M4A5-128/64-12VI has high-speed I/Os, it is not suitable for high-speed serial interfaces like PCIe or SATA due to its limited transceiver bandwidth and lack of dedicated PHYs. Lattice's higher-end FPGAs, like the ECP5 or CrossLink, are better suited for these applications.
-
The M4A5-128/64-12VI can be programmed using Lattice's iCEcube2 software, which provides a GUI-based design environment and supports VHDL, Verilog, and other design languages.
-
The power consumption of the M4A5-128/64-12VI depends on the specific design and operating conditions, but typical values are around 100-200 mW for a mid-sized design. Lattice provides power estimation tools to help with design optimization.