Part Details for M29W640GL70NA6E by Micron Technology Inc
Results Overview of M29W640GL70NA6E by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W640GL70NA6E Information
M29W640GL70NA6E by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M29W640GL70NA6E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M29W640GL70NA6E
|
Avnet Silica | NOR Flash Parallel 3V33V 64Mbit 8M4M x 8bit16bit 70ns 48Pin TSOP Tray (Alt: M29W640GL70NA6E) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M29W640GL70NA6E
|
EBV Elektronik | NOR Flash Parallel 3V33V 64Mbit 8M4M x 8bit16bit 70ns 48Pin TSOP Tray (Alt: M29W640GL70NA6E) RoHS: Compliant Min Qty: 576 Package Multiple: 576 | EBV - 0 |
|
Buy Now |
Part Details for M29W640GL70NA6E
M29W640GL70NA6E CAD Models
M29W640GL70NA6E Part Data Attributes
|
M29W640GL70NA6E
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M29W640GL70NA6E
Micron Technology Inc
Flash, 4MX16, 70ns, PDSO48, TSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | TSSOP, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29W640GL70NA6E
This table gives cross-reference parts and alternative options found for M29W640GL70NA6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W640GL70NA6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W640GL70NA6F | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM,ROHS COMPLIANT, PLASTIC, TSOP-48 | M29W640GL70NA6E vs M29W640GL70NA6F |
M29W640GL70NA6E | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | M29W640GL70NA6E vs M29W640GL70NA6E |
M29W640GL70NA6F | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | M29W640GL70NA6E vs M29W640GL70NA6F |
M29W640GL70NA6E Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the M29W640GL70NA6E is -40°C to 85°C.
-
The device requires a controlled power-up and power-down sequence to ensure proper operation. A recommended power-up sequence is to apply VCC first, followed by VPP, and then the clock signal. For power-down, the sequence should be reversed.
-
The recommended clock frequency for the M29W640GL70NA6E is up to 70 MHz.
-
To avoid bus contention and bus loading, ensure that only one device is driving the bus at a time. Use bus buffers or resistors to minimize bus loading and ensure signal integrity.
-
The M29W640GL70NA6E has a latency of 70ns and an access time of 50ns.