Part Details for M29W640GH70ZF6F by STMicroelectronics
Results Overview of M29W640GH70ZF6F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W640GH70ZF6F Information
M29W640GH70ZF6F by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M29W640GH70ZF6F
M29W640GH70ZF6F CAD Models
M29W640GH70ZF6F Part Data Attributes
|
M29W640GH70ZF6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W640GH70ZF6F
STMicroelectronics
4MX16 FLASH 3V PROM, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 64 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for M29W640GH70ZF6F
This table gives cross-reference parts and alternative options found for M29W640GH70ZF6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W640GH70ZF6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W640GH70ZF6E | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 | M29W640GH70ZF6F vs M29W640GH70ZF6E |
M29W640GB70ZF6E | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 | M29W640GH70ZF6F vs M29W640GB70ZF6E |
M28W640FSB70ZA6T | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | M29W640GH70ZF6F vs M28W640FSB70ZA6T |
M29W640GH70ZF6F | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 | M29W640GH70ZF6F vs M29W640GH70ZF6F |
RC28F640C3BC70 | Intel Corporation | Check for Price | Flash, 4MX16, 70ns, PBGA64, BGA-64 | M29W640GH70ZF6F vs RC28F640C3BC70 |
M28W640FSU70ZA6F | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 | M29W640GH70ZF6F vs M28W640FSU70ZA6F |
M29W640GT70ZF6E | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 | M29W640GH70ZF6F vs M29W640GT70ZF6E |
M29W640GB70ZS6E | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-64 | M29W640GH70ZF6F vs M29W640GB70ZS6E |
S29GL064N70FAI043 | Spansion | Check for Price | Flash, 4MX16, 70ns, PBGA64, 13 X 11 MM, FBGA-64 | M29W640GH70ZF6F vs S29GL064N70FAI043 |
S29GL064N70FAI040 | Spansion | Check for Price | Flash, 4MX16, 70ns, PBGA64, 13 X 11 MM, FBGA-64 | M29W640GH70ZF6F vs S29GL064N70FAI040 |