Part Details for M29W640GH70ZF6F by Alliance Memory Inc
Results Overview of M29W640GH70ZF6F by Alliance Memory Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W640GH70ZF6F Information
M29W640GH70ZF6F by Alliance Memory Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M29W640GH70ZF6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M29W640GH70ZF6F
|
Avnet Americas | NOR Flash 64Mbit 8M x 8/4M x 16 Parallel 2.7V to 3.6V 70ns 64-Pin TBGA T/R - Tape and Reel (Alt: M29W640GH70ZF6F) Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
913-M29W640GH70ZF6F
|
Mouser Electronics | NOR Flash Parallel NOR Flash,64Mb, 3V, 70ns, Protected Last Block, -40~+85, Industrial, TBGA 64 10x13, TR | 2488 |
|
$3.1500 / $4.4200 | Buy Now |
Part Details for M29W640GH70ZF6F
M29W640GH70ZF6F CAD Models
M29W640GH70ZF6F Part Data Attributes
|
M29W640GH70ZF6F
Alliance Memory Inc
Buy Now
|
Compare Parts:
M29W640GH70ZF6F
Alliance Memory Inc
|
Samacsys Manufacturer | Alliance Memory |