Part Details for M28W160ECB70ZB1F by Numonyx Memory Solutions
Results Overview of M28W160ECB70ZB1F by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M28W160ECB70ZB1F Information
M28W160ECB70ZB1F by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M28W160ECB70ZB1F
M28W160ECB70ZB1F CAD Models
M28W160ECB70ZB1F Part Data Attributes
|
M28W160ECB70ZB1F
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M28W160ECB70ZB1F
Numonyx Memory Solutions
Flash, 1MX16, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 46 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B46 | |
Length | 6.39 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 46 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6.37 mm |
Alternate Parts for M28W160ECB70ZB1F
This table gives cross-reference parts and alternative options found for M28W160ECB70ZB1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W160ECB70ZB1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M28W160CB70ZB1 | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | M28W160ECB70ZB1F vs M28W160CB70ZB1 |
M28W160CB70ZB1E | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 | M28W160ECB70ZB1F vs M28W160CB70ZB1E |
M28W160ECB70ZB1E | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 | M28W160ECB70ZB1F vs M28W160ECB70ZB1E |
M28W160CB70ZB1U | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 | M28W160ECB70ZB1F vs M28W160CB70ZB1U |
M28W160ECT70ZB1T | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75MM PITCH, TFBGA-46 | M28W160ECB70ZB1F vs M28W160ECT70ZB1T |
M28W160ECT70ZB6 | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | M28W160ECB70ZB1F vs M28W160ECT70ZB6 |