Part Details for M27C322-100S1 by STMicroelectronics
Results Overview of M27C322-100S1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M27C322-100S1 Information
M27C322-100S1 by STMicroelectronics is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M27C322-100S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M27C322-100S1
|
Avnet Americas | - Bulk (Alt: M27C322-100S1) RoHS: Compliant Min Qty: 390 Package Multiple: 390 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for M27C322-100S1
M27C322-100S1 CAD Models
M27C322-100S1 Part Data Attributes
|
M27C322-100S1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C322-100S1
STMicroelectronics
2MX16 OTPROM, 100ns, PDIP42, 0.600 INCH, ROHS COMPLIANT, PLASTIC, SDIP-42
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, ROHS COMPLIANT, PLASTIC, SDIP-42 | |
Pin Count | 42 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T42 | |
JESD-609 Code | e3 | |
Length | 36.83 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | DIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M27C322-100S1
This table gives cross-reference parts and alternative options found for M27C322-100S1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C322-100S1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M27C322-100P1 | STMicroelectronics | Check for Price | 2MX16 OTPROM, 100ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | M27C322-100S1 vs M27C322-100P1 |
M27C322-100S1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the M27C322-100S1 is -40°C to +85°C.
-
The power-up and power-down sequences for the M27C322-100S1 should be handled according to the recommended power-up and power-down sequences outlined in the datasheet, ensuring that the VCC supply voltage is stable and within the recommended range before applying any input signals.
-
The recommended storage temperature range for the M27C322-100S1 is -65°C to +150°C.
-
The input and output signals for the M27C322-100S1 should be handled according to the recommended input and output signal levels outlined in the datasheet, ensuring that the input signals are within the recommended voltage range and the output signals are properly terminated.
-
The recommended soldering temperature and time for the M27C322-100S1 is 260°C for 10 seconds, with a maximum of 3 reflows.