Part Details for M25P80-VMN3TPB by Micron Technology Inc
Results Overview of M25P80-VMN3TPB by Micron Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25P80-VMN3TPB Information
M25P80-VMN3TPB by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M25P80-VMN3TPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_24080759
|
Arrow Electronics | NOR Flash Serial-SPI 3V/3.3V 8M-bit 1M x 8 8ns Automotive AEC-Q100 8-Pin SOIC N Tray RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 110 Weeks Date Code: 1951 | Americas - 37500 |
|
$1.5000 / $2.5800 | Buy Now |
DISTI #
VN7:3636_24080759
|
Arrow Electronics | NOR Flash Serial-SPI 3V/3.3V 8M-bit 1M x 8 8ns Automotive AEC-Q100 8-Pin SOIC N Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 2002 Container: Cut Strips | Americas - 1483 |
|
$1.5000 / $2.5800 | Buy Now |
DISTI #
87273881
|
Verical | NOR Flash Serial-SPI 3V/3.3V 8M-bit 1M x 8 8ns Automotive AEC-Q100 8-Pin SOIC N Tray RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2002 | Americas - 1483 |
|
$2.5800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 87 |
|
$0.6328 / $1.6875 | Buy Now |
|
Quest Components | FLASH, 8MX1, PDSO8 | 69 |
|
$0.6750 / $2.2500 | Buy Now |
Part Details for M25P80-VMN3TPB
M25P80-VMN3TPB CAD Models
M25P80-VMN3TPB Part Data Attributes
|
M25P80-VMN3TPB
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25P80-VMN3TPB
Micron Technology Inc
Flash, 8MX1, PDSO8, ROHS COMPLIANT, PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SON | |
Package Description | ROHS COMPLIANT, PACKAGE | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 15 ms | |
Write Protection | HARDWARE/SOFTWARE |
M25P80-VMN3TPB Frequently Asked Questions (FAQ)
-
The M25P80-VMN3TPB supports up to 100,000 erase cycles.
-
The M25P80-VMN3TPB uses a page-based programming and erasure mechanism, where data is written and erased in pages of 256 bytes.
-
The WP# (Write Protect) pin is used to prevent accidental writes to the device. When WP# is low, the device is in write-protect mode, and no writes are allowed.
-
The M25P80-VMN3TPB has a built-in power-on reset circuit that ensures the device is in a known state after power-up, with all outputs in a high-impedance state.
-
The recommended operating voltage range for the M25P80-VMN3TPB is 2.7V to 3.6V.