Part Details for M25P10-AVMN6P by Numonyx Memory Solutions
Results Overview of M25P10-AVMN6P by Numonyx Memory Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25P10-AVMN6P Information
M25P10-AVMN6P by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M25P10-AVMN6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K7322
|
Newark | Serial Flash Memory Ic, Memory Size:1Mbit, Memory Organization:128K X 8, No. Of Pins:8, Operating Temperature Range:-40°C To +85°C, Interface Type:Serial, Spi, Leaded Process Compatible:Yes, Memory Voltage, Vcc:3V Rohs Compliant: Yes |Numonyx M25P10-AVMN6P RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Vyrian | Memory ICs | 764 |
|
RFQ |
Part Details for M25P10-AVMN6P
M25P10-AVMN6P CAD Models
M25P10-AVMN6P Part Data Attributes
|
M25P10-AVMN6P
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M25P10-AVMN6P
Numonyx Memory Solutions
Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | |
Clock Frequency-Max (fCLK) | 25 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 4.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25P10-AVMN6P
This table gives cross-reference parts and alternative options found for M25P10-AVMN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P10-AVMN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25P10-AVMN6TG/Y | Numonyx Memory Solutions | Check for Price | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P10-AVMN6P vs M25P10-AVMN6TG/Y |
M25P10-AVMN6T/Y | STMicroelectronics | Check for Price | 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M25P10-AVMN6P vs M25P10-AVMN6T/Y |
M25P10-AVMN6G | Micron Technology Inc | Check for Price | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P10-AVMN6P vs M25P10-AVMN6G |
M25P10-AVMN6E | Numonyx Memory Solutions | Check for Price | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P10-AVMN6P vs M25P10-AVMN6E |
M25P10-AVMN6TP/Y | STMicroelectronics | Check for Price | 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P10-AVMN6P vs M25P10-AVMN6TP/Y |
M25P10-AVMN6F | Numonyx Memory Solutions | Check for Price | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P10-AVMN6P vs M25P10-AVMN6F |
M25P10-AVMN6T | STMicroelectronics | Check for Price | 128K X 8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, SOP-8 | M25P10-AVMN6P vs M25P10-AVMN6T |
M25P10-AVMN6TG | Micron Technology Inc | Check for Price | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P10-AVMN6P vs M25P10-AVMN6TG |
M25P10-AVMN6TP | STMicroelectronics | Check for Price | 128K X 8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | M25P10-AVMN6P vs M25P10-AVMN6TP |
M25P10-AVMN6 | Micron Technology Inc | Check for Price | Flash, 128KX8, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M25P10-AVMN6P vs M25P10-AVMN6 |
M25P10-AVMN6P Frequently Asked Questions (FAQ)
-
The M25P10-AVMN6P has a minimum of 100,000 erase cycles, but the actual number of cycles may vary depending on the usage and operating conditions.
-
The hold pin (HOLD#) should be pulled high during power-up and power-down to prevent any unwanted commands from being executed. It's recommended to connect a pull-up resistor to VCC and a capacitor to GND to ensure a clean signal.
-
The recommended clock frequency for the M25P10-AVMN6P is up to 75 MHz, but it can operate at frequencies up to 100 MHz with some limitations. It's essential to check the datasheet for specific frequency-related limitations.
-
To ensure data integrity during power-down, it's recommended to use the 'Write Enable Latch' (WEL) bit to prevent any writes during power-down. Additionally, the 'Status Register' (SR) can be used to monitor the device's status and prevent any unwanted writes.
-
The 'Write Protect' (WP#) pin is used to prevent writes to the status register and the memory array. When WP# is low, the device is in write-protect mode, and any write attempts will be ignored.